ECF504-SC6 by L-com Inc

Overview of ECF504-SC6 by L-com Inc.

The ECF504-SC6 is a rectangular connector adapter designed for versatile connectivity between RJ45 jacks. This inline coupler features a female-to-female configuration and accommodates 8 contacts on both sides, allowing for seamless interconnections in data communication applications. It is compliant with Category 6 (Cat6) standards, which makes it suitable for high-speed network environments. The contact plating is gold, which can enhance conductivity and resist corrosion, contributing to reliable performance over time. The connector is also RoHS compliant, indicating it meets restrictions on hazardous substances, making it safer for both users and the environment.

The ECF504-SC6 is categorized under rectangular adapters, a vital component in the field of connectors. With an active part life cycle and adherence to Pb-free and RoHS regulations, it aligns with modern manufacturing and environmental standards. The shell material is constructed from zinc alloy with a nickel finish, which can provide robustness and durability in various installations. This part does not feature any military or IEC conformance, reflecting its general-purpose design suitable for a range of non-military applications.

Industry Applications for ECF504-SC6

The ECF504-SC6 could potentially find applications across various industries that require reliable data connectivity solutions. Some example sectors include:

  • Communication and Networking: The ECF504-SC6 might be utilized in networking equipment such as routers and switches, where reliable data transmission is critical. Its Cat6 compatibility could support high-speed internet services, potentially improving network efficiency in residential or commercial settings.
  • Computing and Data Storage: In computing environments, this adapter may be used to connect different devices, facilitating data exchange between servers, workstations, or storage devices. This could be particularly relevant in data centers where robust connectivity ensures smooth operation and access to stored data.
  • Electronic Manufacturing: Manufacturers might consider using the ECF504-SC6 in assembling electronic devices that require RJ45 connectivity. Whether in assembly lines or prototypes, the part could help ensure the devices can communicate effectively while adhering to industry standards.
  • Internet of Things (IoT): With the rise of IoT devices, the ECF504-SC6 could play a role in connecting smart devices to networks, enabling real-time data transmission and monitoring. Its versatility might support various IoT applications, from smart home devices to industrial IoT sensors.

It is essential to note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About L-com Inc.

L-com Inc. is a manufacturer known for its wide range of connectivity solutions, particularly in the field of connectors, including rectangular adapters like the ECF504-SC6. The company emphasizes quality and compliance, ensuring their products meet relevant standards for safety and functionality. In addition to the ECF504-SC6, L-com produces various other connectors, including different configurations and types that serve different applications in the telecommunications and networking sectors.

L-com’s offerings are broad, including products that range from standard connectors to specialty items designed for specific environments. Their expertise in the connector market positions them as a viable source for professionals seeking reliable and efficient connectivity solutions.

Research Price and Stock for ECF504-SC6 by L-com Inc on Findchips.com

To obtain current stock levels and pricing for the ECF504-SC6, it is recommended to research the part on Findchips. This platform provides valuable information on availability and pricing from various distributors. Some of the distributors where this part has historically been available include:

  • Master Electronics
  • Sensible Micro Corporation
  • Interstate Connecting Components
  • DigiKey
  • Newark

Prospective buyers should refer to Findchips for the most up-to-date information as stock levels and availability can change frequently.

Compare pricing for ECF504-SC6 and other Rectangular Adapters / Connectors at findchips.com

For detailed information on the ECF504-SC6 and additional options available in the Rectangular Adapters category, visit Findchips to explore comparative pricing and stock levels from various suppliers.