181-015-213R171 by NorComp

Overview of 181-015-213R171 by NorComp

The 181-015-213R171 is a D subminiature connector designed for reliable connections in various electronic applications. This specific model features 15 contacts and is classified as a female connector, utilizing solder terminals for contact termination. As part of the 181 Series from NorComp, this connector is characterized by its robust steel body and polyamide insulation, making it suitable for various environmental conditions while ensuring longevity and reliability in connection.

This part is ROHS compliant, signifying that it adheres to regulations aimed at reducing hazardous substances in electronic products. The connector’s shell finish is nickel, and it operates under a standard shell size of DE. The 181-015-213R171 is classified as an active part in its lifecycle, indicating it is currently in production and available for procurement.

The connector’s termination method is solder, designed for through-hole mounting, which facilitates secure placement on printed circuit boards. The contact material is brass, further enhancing conductivity and ensuring reliable connections. The available attributes also indicate that the connector does not specify a contact finish mating, which could imply versatility in application. Each connector in this series is designed for general-purpose use, making it a flexible choice for a variety of electronic projects.

Industry Applications for 181-015-213R171

Given the specifications and attributes of the 181-015-213R171, several industries might find this component beneficial for their applications. Here are a few potential industry applications that could utilize this connector:

  • Industrial Automation: The 181-015-213R171 could potentially be deployed in industrial control systems, where reliable connections between various components are critical. Devices such as programmable logic controllers (PLCs) might use this connector to interface with sensors and actuators in an automated environment.
  • Telecommunications: In telecommunications, the connector might find uses in equipment such as routers and switches. Its robust build and solder terminal design allow for dependable connections in networking devices, ensuring stable data transmission over long periods.
  • Consumer Electronics: The 181-015-213R171 could also be integrated into consumer electronic products, potentially serving as a connection point in devices like gaming consoles or home entertainment systems, where a secure and effective electronic connection is essential.
  • Healthcare: While subject to rigorous standards, this connector might be implemented in medical devices for non-critical applications, such as diagnostic equipment, where reliable connections can improve performance and patient outcomes. It’s important to verify compliance with any relevant healthcare standards before use.
  • Robotics and Drones: In the evolving field of robotics, the 181-015-213R171 could possibly be employed in robotic arms or drones for communication between various subsystems. The solder termination allows for a secure bond to circuit boards, enhancing the reliability of critical connections.

These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to analyze and verify compatibility with industry standards and specific application requirements before implementation.

About NorComp

NorComp has established itself as a reliable manufacturer in the realm of connectors, particularly in D Type Connectors. The company specializes in providing high-quality interconnect solutions, emphasizing durability and reliability across its product range. The 181-015-213R171 is one of several connectors designed to meet the diverse needs of various industries. Similar products in their lineup may include various configurations of D-sub connectors, catering to unique application requirements.

With a commitment to quality and compliance, NorComp ensures that its connectors, including the 181-015-213R171, adhere to international standards, including ROHS and REACH compliance. This positions them favorably in the competitive landscape of electronic components, as manufacturers increasingly seek components that align with regulatory requirements.

Research Price and Stock for 181-015-213R171 by NorComp on Findchips.com

To determine the most accurate pricing and stock availability for the 181-015-213R171, it is advisable to consult Findchips. This platform aggregates data from various distributors, providing a comprehensive view of current market conditions.

Notable distributors that have historically carried the 181-015-213R171 include:

  • Master Electronics
  • Quest Components
  • Bristol Electronics
  • Onlinecomponents.com
  • Future Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

It is crucial to verify the current stock levels and pricing at these distributors, as availability can fluctuate based on market demand and supply chain dynamics. Additionally, researching alternative parts in the D Type Connectors category may provide further options that meet your requirements.

Compare pricing for 181-015-213R171 and other D Type Connectors / Connectors at findchips.com