Overview of L829-1J1T-43 by Bel Fuse
The L829-1J1T-43 by Bel Fuse stands out in the realm of electronic components as a Telecom and Datacom Connector, characterized by its application in enabling high-speed network communications. This particular model features 8 contacts, a female connector gender, and is designed with a right-angle orientation to facilitate efficient space utilization on printed circuit boards (PCBs). The solder terminal type ensures a reliable connection to the PCB, integral for maintaining signal integrity in network applications.
In terms of compliance, the part boasts ROHS certification, highlighting its production in alignment with environmental and safety standards. The physical properties include a body length of 0.692 inch, breadth of 0.44 inch, and a depth of 0.945 inch, all enclosed in a robust jack shell style. It is crafted primarily from a copper alloy, with a tin-silver-copper finish on the termination, ensuring durability and a prolonged life cycle in harsh environments. The part also features a magnetic RJ45 contact style, adding to its versatility and making it suitable for 1000 BASE-T Ethernet connections. Additionally, it includes a filter feature, which is critical for applications requiring signal integrity to be maintained amidst electrical noise.
The specifications further highlight a mounting style of right angle and board and panel type, which, alongside the polarized housing, aid in ensuring correct orientation and securing of the connector during installation. Operating within a temperature range of up to 70°C, the L829-1J1T-43 is designed to meet the demands of a wide range of telecommunications and data networking applications.
Industry Applications for L829-1J1T-43
The versatile design and robust specifications of the L829-1J1T-43 make it potentially suitable for a variety of industry applications. While these possible applications are illustrative, it’s crucial that engineering and design teams verify and analyze the compatibility of the connector with their specific project requirements.
- Telecommunications: Given its design for 1000 BASE-T Ethernet connections, this connector could potentially be used in the infrastructure of internet service providers, data centers, and telecommunication networks.
- Automotive: With the automotive industry increasingly integrating advanced networking for in-vehicle systems, the L829-1J1T-43 could find applications in infotainment systems, onboard diagnostics, and vehicle-to-everything (V2X) communications.
- Industrial Automation: The robustness and high-speed data transfer capability of the connector might make it suitable for use in industrial control systems, sensors, and robotics where reliable communication is vital.
- Renewable Energy Systems: In renewable energy applications, such as wind turbines and solar panels, the connector could be used to facilitate communication between control units and the grid, ensuring efficient energy distribution and monitoring.
Note that each of these potential uses requires a thorough analysis by engineering and procurement teams to ensure the connector meets all operational requirements, including environmental conditions and data transmission speeds.
About Bel Fuse
Bel Fuse is a key player in the design and manufacturing of electronic components, offering a wide range of products that cater to various sectors, including telecommunications, automotive, and industrial applications. Their specific focus within the Telecom and Datacom Connectors subcategory demonstrates their expertise and commitment to delivering high-quality and reliable connectivity solutions.
The production of parts like L829-1J1T-43 exemplifies Bel Fuse’s capacity to meet the evolving needs of the data communication and telecommunication industries. By incorporating features such as high-speed data transfer, environmental compliance, and durable construction, Bel Fuse ensures that its products are at the forefront of technological advancements, offering parts that are both innovative and dependable.
Where to Find L829-1J1T-43 by Bel Fuse
For procurement professionals and engineers looking to source the L829-1J1T-43, findchips.com provides a comprehensive and up-to-date platform to check real-time stock availability and pricing from a variety of distributors. Historically, this part has been available from distributors such as Master Electronics, Chip1Cloud, Avnet Asia, and DigiKey. However, it is crucial to visit FindChips to obtain the latest information on pricing, stock levels, and potential alternatives.
The platform also allows users to explore other Telecom and Datacom Connectors, offering the opportunity to compare the L829-1J1T-43 with similar parts from Bel Fuse or other manufacturers. This comparison can provide valuable insights into which component is the most suitable for specific applications, based on performance specifications, environmental compliance, and cost considerations.