1658610-4 by TE Connectivity

Overview of 1658610-4 by TE Connectivity

The 1658610-4 is a 9-position D-sub connector that is classified as a receptacle, ideal for various electronic applications. Manufactured by TE Connectivity, this connector is characterized as a lead-free component, making it compliant with environmental standards such as RoHS and REACH. The connector falls under the subcategory of D Type Connectors within the broader category of Connectors.

With a body breadth of 0.496 inches, a depth of 0.323 inches, and a length of 1.216 inches, the 1658610-4 connector is designed for a compact fit. It features a staggered contact pattern with a total of 9 contacts, which are arranged in two rows. The connector is constructed with a steel shell that is plated with tin, providing durability and resistance against corrosion. The insulating material is made from polyethylene, with a black color that enhances its aesthetic while offering effective electrical insulation.

This connector employs an IDC (Insulation Displacement Connector) termination type, potentially facilitating easy and reliable installation. The connector is built to accommodate cable types commonly used in ribbon configurations, allowing for flexible connectivity options. The rated current for signal transmission is 1.25 A, and it operates effectively within a temperature range of -55 °C to +105 °C, making it suitable for various environments. Notably, the insulation resistance is remarkably high at 5 GΩ, ensuring strong performance even in adverse conditions.

The 1658610-4 connector is currently categorized as active in the market, maintaining its presence due to ongoing demand in various applications, particularly those requiring reliable data transmission across circuits.

Industry Applications for 1658610-4

The 1658610-4 connector from TE Connectivity might find application across several industries due to its versatile design and electrical properties. Here are some possible industry applications:

  • Energy and Power Systems: In this sector, the connector might be used in various control panels and grid management systems where reliable connectivity is critical for data transmission and command signals. Given its compliance with environmental standards, it could be particularly suitable for renewable energy applications, such as solar inverters, where the robustness of the connection can ensure uninterrupted performance.
  • Transportation and Logistics: The 1658610-4 could potentially serve in vehicles and transportation systems that require compact and efficient data transmission solutions. For instance, it might be used in communication systems for fleet management, where reliable connections are necessary for real-time data exchange. The connector’s temperature resilience allows it to function effectively in the fluctuating conditions typical of this industry.
  • Automotive: If the part meets relevant industry standards like AEC-Q100 or AEC-Q101, it might be integrated into automotive electronics for applications like infotainment systems or automotive control units. The rated current and reliable signal transmission capabilities could support the high demands in modern vehicle electronics.
  • Renewable Energy: The connector’s efficient design might be utilized in various applications related to energy generation and distribution systems. For instance, it could play a role in wind turbine control systems or in battery management systems for electric vehicles. The lead-free and compliant features ensure that it adheres to modern standards in environmental responsibility.

It is important to note that the applications mentioned above are conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.

About TE Connectivity

TE Connectivity Ltd. is a global technology company specializing in advanced connectivity and sensor solutions. The company has a wide range of products, including connectors, relays, and other components that are critical across various industries. Within the realm of connectors, TE Connectivity offers an extensive selection of D Type Connectors, including the 1658610-4. The company focuses on producing components that are reliable and compliant with international standards, which positions them well for applications in environments where safety and performance are paramount.

Along with the 1658610-4, TE Connectivity manufactures numerous similar parts that cater to diverse connectivity needs, enhancing their portfolio to ensure that design engineers have access to reliable and innovative solutions for their applications.

Research Price and Stock for 1658610-4 by TE Connectivity on Findchips.com

For those considering the 1658610-4 connector, it is advisable to research its availability and pricing through Findchips.com. The website offers a comprehensive overview of stock levels and pricing options, enabling engineers and procurement teams to make informed purchasing decisions. You can also explore the selection of D Type Connectors to find alternative parts that might meet your specifications.

This specific part has been historically available at several distributors, including Master Electronics, DigiKey, and Mouser Electronics. However, it is crucial to check Findchips for the most current stock levels and pricing to ensure availability from your preferred supplier.

Compare pricing for 1658610-4 and other D Type Connectors at findchips.com