Overview of RRE07VTM6SFHTR by ROHM Semiconductor
The RRE07VTM6SFHTR is a rectifier diode designed to handle high voltage applications with a maximum repetitive reverse voltage of 600V and a forward current rating of 0.7A. This diode is configured in a single layout and is packaged in a SOD-323HE form factor, which makes it suitable for compact designs where space is a premium. It has a maximum forward voltage of 1.1V and is designed to operate effectively at temperatures up to 150°C. This component is compliant with the robust RoHS standards, ensuring it meets environmental regulations. Additionally, it is categorized as an active part in the current lifecycle, indicating its availability for procurement in ongoing projects.
The diode’s forward surge current capability is rated at a maximum of 2A, which allows it to handle transient spikes without compromising its functionality. The rectifier diode is constructed from silicon, a common semiconductor material known for its efficiency in rectification applications. Overall, the specifications of the RRE07VTM6SFHTR present a compelling solution for various high-voltage applications that require reliability and efficiency.
Industry Applications for RRE07VTM6SFHTR
The RRE07VTM6SFHTR can be potentially beneficial across multiple industries due to its characteristics. Here are a few illustrative applications:
- Internet of Things (IoT): The diode might be used in IoT devices that require efficient power management and high voltage capabilities, such as wireless sensors or smart meters. Its compact form factor would align well with miniaturized IoT hardware designs.
- Consumer Electronics: This component could potentially find its way into power supplies for various consumer electronics, including smartphones and laptops. The forward voltage rating is supportive of circuit designs that prioritize energy efficiency.
- Transportation and Logistics: In automotive applications, the diode could be integrated into electrical systems managing battery protection or power steering controls, particularly if automotive standards are met. However, confirm compliance with necessary AEC-Q101 standards before application.
- Industrial Automation: The RRE07VTM6SFHTR might play a role in power conditioning circuits within factory automation systems, where managing high voltage is critical for operational safety and efficiency.
- Telecommunications: There may be opportunities to employ this part in signal processing equipment, particularly in high-voltage signal transmission systems where low forward voltage drop is advantageous.
It should be noted that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a reputable manufacturer specializing in the design and production of electronic components, with significant expertise in rectifier diodes and other diode types. Their commitment to innovation and quality is reflected in their extensive product range, which includes diodes suitable for various applications, from consumer electronics to industrial equipment. The RRE07VTM6SFHTR exemplifies their objective to provide robust solutions for high-voltage applications. Similar parts produced by ROHM include various silicon rectifiers, each designed with precise specifications to meet diverse technological needs.
Research Price and Stock for RRE07VTM6SFHTR by ROHM Semiconductor on Findchips.com
For those interested in acquiring the RRE07VTM6SFHTR, it is recommended to research current stock and pricing on Findchips. The platform can provide valuable insights into market availability and may present alternative options within the rectifier diodes category that might suit your needs. Historical availability indicates that this part has been offered by distributors such as Avnet Silica, DigiKey, Mouser Electronics, and Newark, though prospective buyers should validate current stock levels directly on Findchips.