MAX38908ATD+ by Analog Devices Inc

Overview of MAX38908ATD+ by Analog Devices Inc.

The MAX38908ATD+ is a 4A high-performance LDO (Low Drop-Out) linear regulator designed for applications requiring efficient voltage regulation. This device features a compact 14-lead LFCSP package that measures 3mm x 3mm x 0.75mm, making it suitable for space-constrained designs. The operating temperature range of this part spans from -40 °C to 125 °C, providing reliability in various thermal environments.

With an adjustable output voltage capability, the MAX38908ATD+ can accommodate voltages from 0.6V to 5V, allowing for flexibility in design. The dropout voltages are notably low, with a nominal dropout voltage of 0.092V and a maximum dropout voltage of 0.18V. This feature is beneficial in battery-operated and low-voltage applications, where maintaining efficient power transfer is crucial.

The part is compliant with RoHS and REACH regulations, indicating its suitability for environmentally-conscious designs. It is currently active in the market, having been introduced on October 15, 2019. The MAX38908ATD+ includes robust features like a maximum output current of 4A and is characterized by a single output. The design adheres to industry standards and provides the necessary electrical performance for a variety of applications.

Industry Applications for MAX38908ATD+

Given the specifications and attributes of the MAX38908ATD+, several industries may find utility for this part. Below are a few potential applications where this linear regulator might be employed:

  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, where efficient power management is essential. Utilizing the MAX38908ATD+ might enable better battery life while supplying the necessary voltage to internal components.
  • Aerospace and Defense: This LDO could be used in avionics equipment where reliability and performance under extreme temperature conditions are critical. Powering sensors and communication devices in aircraft systems could potentially be enhanced with this part.
  • Automotive: If automotive applications meet compliance standards, the MAX38908ATD+ could serve in advanced driver-assistance systems (ADAS) or infotainment systems, where stable voltage regulation is vital for safety and performance. Note: Automotive applications should be verified for standards like AEC-Q100.
  • Healthcare: In medical devices where precision voltage regulation is necessary to ensure proper operation of sensitive equipment, potentially benefiting applications in diagnostic or imaging tools. Compliance with relevant medical standards should be ensured.
  • Robotics and Drones: In autonomous systems, the efficiency of the MAX38908ATD+ might aid in supplying power to actuators and control systems while maintaining low heat dissipation, which is advantageous in compact designs.

It is important to note that these potential applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the field of analog, mixed-signal, and digital signal processing technologies. The company has a range of products in the Linear Regulator ICs sector, specifically within the domain of Power Circuits. The MAX38908ATD+ is a testament to their commitment to innovation and high-performance solutions.

Analog Devices offers a variety of similar parts that cater to different performance and application needs, focusing on energy efficiency and reliability. Their extensive portfolio includes multiple types of LDO regulators tailored for diverse applications in industrial, consumer, automotive, and communication sectors. This ensures that design engineers have robust options to select from based on their application requirements.

Research Price and Stock for MAX38908ATD+ by Analog Devices Inc on Findchips.com

For those interested in incorporating the MAX38908ATD+ into their designs, it is advisable to research stock levels and pricing through Findchips. This platform aggregates data from various distributors such as Analog Devices Inc, Mouser Electronics, and others, providing real-time information on availability.

Using Findchips, you can also explore alternative parts in the Linear Regulator ICs category, offering options from Analog Devices Inc and other manufacturers that might meet your design specifications effectively. Always check current stock and pricing before making procurement decisions to ensure that you are sourcing the most suitable components for your applications.

Compare pricing for MAX38908ATD+ and other Linear Regulator ICs / Power Circuits at findchips.com