Overview of S2B-EH(LF)(SN) by JST Manufacturing
The S2B-EH(LF)(SN) is designed as a board connector featuring two contacts, arranged in a single row, with a male configuration. This right-angle, solder terminal connector is identified as RoHS compliant, making it suitable for environmentally conscious applications. The part is a member of the EH series by JST (Japan Solderless Terminals), known for its high-quality connection solutions.
With a pitch spacing of 2.5 mm, the connector is optimized for wire-to-board configurations, which may be applicable in a variety of electronic devices. The connector has several noteworthy features, including its polarized and shrouded design, which helps prevent misalignment during installation. The body dimensions of the connector are approximately 0.165 inches in breadth, 0.323 inches in depth, and 0.295 inches in length. The mounting style is right angle, which may simplify routing in compact electronic assemblies.
The S2B-EH(LF)(SN) is currently part of an active product life cycle, and it adheres to regulations such as REACH and is marked as Pb-free, indicating its lead-free composition. The contact finish for the termination is bright tin, enhancing corrosion resistance and ensuring reliable performance in operational conditions.
Industry Applications for S2B-EH(LF)(SN)
The S2B-EH(LF)(SN) part may find various applications across different industries due to its design and specifications. Here are some potential industry applications with conceptual examples of how this part might be integrated:
- Consumer Electronics: This connector could potentially be used in devices such as handheld gadgets or home appliances where space is a constraint, and right-angle connectors can facilitate tighter arrangements.
- Robotics and Drones: Given its shrouded design and robust construction, the connector might be employed in connecting various sensors and control systems within robotic systems or drones, where reliability in electrical connections is critical.
- Aerospace and Defense: Although no specific military or defense standards are indicated for the S2B-EH(LF)(SN), its durable and RoHS compliant nature may make it a suitable candidate for non-critical applications in aerospace systems, where stringent weight and space limitations exist.
- Industrial Automation: The connector could potentially be utilized in control panels or automated machinery, reinforcing connections between PCBs and various peripheral devices.
- Telecommunications: The S2B-EH(LF)(SN) might find its place in telecommunications equipment, where connections need to be quick and reliable, especially in situations where space-saving designs are paramount.
These potential industry applications are only conceptual and illustrative, and they require analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing, also known as JST (Japan Solderless Terminals), is recognized for its range of connectors, including those in the Headers and Edge Type Connectors subcategory. The company has been a key player in the connector industry, providing reliable and efficient solutions for various electronic applications. Their products, including the S2B-EH(LF)(SN), are characterized by innovative designs that prioritize user requirements such as ease of use, reliability, and environmental compliance.
JST offers a range of similar components, which could be beneficial for various application needs, ensuring compatibility within their overall connector systems. Their continued focus on product development and adherence to industry standards has made them an important supplier for electronic manufacturers worldwide.
Research Price and Stock for S2B-EH(LF)(SN) by JST Manufacturing on Findchips.com
For those interested in purchasing the S2B-EH(LF)(SN), it is advisable to research current stock and pricing at Findchips. This resource offers comprehensive listings for the part and can help locate availability across various distributors. Historically, the part has been available from the following distributors:
- New Advantage Corporation
- CoreStaff Co Ltd
- Chip One Stop
- Heilind Electronics
However, it is essential to visit Findchips to confirm current stock levels and pricing, as these details may change frequently.