59-111 by ITW Switches

Overview of 59-111 by ITW Switches

The 59-111 is a pushbutton switch characterized by its single-pole single-throw (SPST) configuration, momentary action, and solder terminal connections. This component is designed for panel mounting with a threaded feature, providing robust installation options in various electronic applications. The actuator is round with a black color, aiding in visibility and user interaction.

Operating with a maximum contact current of 400 mA and a nominal voltage of 125 V AC, the switch finds versatility across different electrical parameters. The product series it belongs to is the 59 Series, signaling a range that is recognized for its quality and reliability.

Additional attributes of the 59-111 include a dielectric withstand voltage of 1000 VAC, ensuring effective isolation and safety in high-voltage environments. The contact resistance is notably low at 0.05 mΩ, which can contribute to reduced energy loss and enhanced efficiency in its applications. The switch is also compliant with ROHS standards, making it suitable for environmentally-conscious projects.

As of the current writing, there is no specific factory lead time mentioned, providing potential flexibility for procurement timelines.

Industry Applications for 59-111

Given its specifications, the 59-111 may find applications across various industries. Here are several possible use cases:

  • Consumer Electronics: The switch could potentially be utilized in devices like remote controls, handheld gaming devices, or other consumer gadgets where momentary action is required. The compact size and threaded panel mount design may support user-friendly interfaces.
  • Renewable Energy: In solar inverters or battery management systems, the 59-111 might serve as an interface to engage or de-energize systems under specific conditions, thereby supporting energy efficiency and user control.
  • Industrial Equipment: The switch may be suitable for use in machinery control panels where a momentary action switch is required for starting or stopping operations, particularly in environments needing IP67 sealing for dust and moisture protection.
  • Home Automation Systems: The part might also be integrated into smart home devices, allowing for push-button control of lighting or security systems. Its reliable performance over 500,000 cycles could be beneficial in high-usage scenarios.
  • Telecommunications: In network equipment or telephony systems, the 59-111 could be used to manage user inputs for functionality such as call transfer or hang-up operations.

These potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About ITW Switches

ITW Switches is a manufacturer known for producing various types of switching components, focusing particularly on quality and innovation within the switches category. The company offers a wide range of pushbutton switches, including the 59-111, which exemplifies their dedication to creating reliable electrical components. This company has also developed similar parts within the same series, catering to diverse applications in consumer electronics, industrial automation, and more.

The manufacturer adheres to international standards, ensuring that their components are built to withstand rigorous testing and usage scenarios, further establishing their reputation in the pushbutton switches domain.

Research Price and Stock for 59-111 by ITW Switches on Findchips.com

For those interested in purchasing the 59-111, it is recommended to research pricing and stock availability through Findchips.com. The site provides a comprehensive overview of the part’s availability across different distributors and prices, ensuring that you have the latest and most accurate information for making procurement decisions.

Historically, the 59-111 has been available at distributors such as:

  • Avnet Abacus
  • Interstate Connecting Components
  • Quest Components
  • Heilind Electronics
  • Mouser Electronics
  • Newark

However, stock levels and pricing can change frequently, so it’s always advisable to check Findchips for the most current status regarding availability and pricing.

Compare pricing for 59-111 and other Pushbutton Switches / Switches at findchips.com