BTS723GWXUMA1 by Infineon Technologies AG

Overview of BTS723GWXUMA1 by Infineon Technologies AG

The BTS723GWXUMA1 by Infineon Technologies AG is a high-side power load switch featuring two channels, with an operational voltage up to 42V and offering a current limit of 9A. It embodies an on-state resistance of 0.09 Ohm and is encapsulated in a green, plastic, small outline package (SOP-14). This device is optimized for handling power loads efficiently while ensuring device and circuit protection through features like transient, over-current, over-voltage, thermal, and under-voltage protections. Its construction adheres to the RoHS directives, making it a sustainable choice for various applications. The packaging format SOP, with a 14-pin configuration, aids in its compact design facilitating easy integration into circuit designs.

Moreover, the BTS723GWXUMA1 supports an array of built-in protections that secure the device under abnormal conditions, enhancing the reliability of the overall application it’s deployed in. With a peak reflow temperature tolerance of 260°C, it suits high-volume assembly processes. Its interface IC type falls under the buffer or inverter-based Peripheral Drivers, indicating versatility in driving peripheral loads in numerous electronic systems. The provided specifications such as supply voltage range, output peak current limit, and timing parameters like turn-on and turn-off times, are critical for design engineers to evaluate when considering this part for their applications.

Industry Applications for BTS723GWXUMA1

The BTS723GWXUMA1 has potential applications across various industries where electronic switching and load management are crucial. The following are a few sectors and applications where this part might be beneficial:

  • Automotive: This part could be utilized in automotive applications for controlling actuators, LEDs lighting, and other peripheral devices within the vehicle. Its capability to handle significant current and voltage levels, coupled with its compact SOP-14 package, makes it an ideal choice for space-constrained environments found in automotive electronics.
  • Industrial Automation: In robotics and automated machinery, the BTS723GWXUMA1 might serve as a driver for motors, solenoids, or other electromechanical components, benefiting from its robust protection features and efficient power handling.
  • Aerospace and Defense: Given its reliability and protection features, this component could find applications in aerospace systems for power distribution and management tasks, ensuring safety and efficiency in critical systems.
  • Consumer Electronics: This device is also applicable in consumer electronics, possibly driving loads such as motors in drones or robotic vacuum cleaners, where efficient power management and device protection are necessary for long battery life and user safety.

Note that these potential applications are conceptual and illustrative, requiring detailed analysis and design validation by engineering and design teams to ensure compatibility and performance in specific applications.

About Infineon Technologies AG

Infineon Technologies AG is a leading global semiconductor manufacturer known for its innovative contributions in the field of electronic components, including a vast range of Peripheral Drivers and interfaces. Products like the BTS723GWXUMA1 embody Infineon’s commitment to quality, performance, and environmental sustainability. They offer solutions catering to a wide array of applications in industries ranging from automotive to industrial electronics, harnessing the power of semiconductor technology to drive efficiency and innovation. Infineon’s portfolio extends beyond peripheral drivers, covering areas such as power management, microcontrollers, and security solutions, thus providing a comprehensive ecosystem for electronic system design and development.

Where to Find BTS723GWXUMA1 by Infineon Technologies AG

For those looking to source the BTS723GWXUMA1, it is advisable to begin your search on findchips.com. Here, you can find live stock levels, current pricing from a wide array of distributors, and detailed part information to ensure you get the most suitable component for your application. To explore alternate Peripheral Drivers that might either complement or serve as alternatives to the BTS723GWXUMA1, Infineon Technologies AG or other manufacturers might have suitable options.

Historically, the BTS723GWXUMA1 has been available from distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and Future Electronics. However, stock levels and availability can fluctuate, making it critical for purchasers and design engineers to check the most current information on findchips.com.

Compare pricing for BTS723GWXUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com