R125680000 by Radiall

Overview of R125680000 by Radiall

The R125680000 is a female RF SMA connector designed for both panel and board mounting applications. It incorporates a solder terminal for reliable connectivity, making it suitable for various electronic assembly processes. This connector is characterized by a right-angle jack design, which optimizes space usage in compact applications. It features a 50-ohm characteristic impedance, which aligns well with industry standards for RF and coaxial connections, supporting frequencies up to 18 GHz.

Manufactured by Radiall, a company recognized for its extensive range of connectivity solutions, the R125680000 is made from durable materials including a beryllium copper contact finish that is gold-plated, ensuring optimal conductivity. Its insulator is constructed from polytetrafluoroethylene (PTFE), known for its excellent thermal and electrical properties. As of the current writing, the part is active in the market, is RoHS compliant, and features a captive center contact for ease of use during installation.

Industry Applications for R125680000

The R125680000 might find applicability in several industry sectors due to its robust design and specifications. Potential use cases include:

  • Telecommunications: The connector could potentially be used in telecommunications equipment, such as base stations or antennas, where reliable and high-frequency connections are necessary. Its operating frequency of up to 18 GHz may support modern communication protocols.
  • Aerospace and Defense: This part might be suitable for aerospace applications, particularly in systems where weight and space are critical. The right-angle mount could facilitate the integration of RF components within compact environments typically found in aircraft and defense systems.
  • Internet of Things (IoT): The R125680000 could potentially be utilized in IoT devices that require RF connectivity. Its compact design and solder terminal termination type might be advantageous for small form factor devices that necessitate reliable RF communication.
  • Consumer Electronics: Possible applications include consumer electronics that operate at microwave frequencies. Devices that require high-frequency signal processing could benefit from using this connector due to its frequency capabilities and soldered connections.
  • Robotics and Drones: The connector might be utilized in robotics and drone applications, where RF communications are needed for control and telemetry. Its reliability and performance characteristics could support mission-critical operations.

It is crucial to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Radiall

Radiall has established itself as a manufacturer of RF SMA and SSMA connectors, among other connectivity solutions. Known for producing high-quality connectors, Radiall focuses on delivering reliable performance across various applications. The company’s portfolio includes not just the R125680000, but also similar products tailored to meet specific needs in high-frequency and RF applications.

Radiall’s connectors are widely used in industries such as telecommunications, aerospace, and industrial sectors. Their commitment to meeting design and manufacturing standards ensures that their products, including connectors like the R125680000, are suitable for demanding environments.

Research Price and Stock for R125680000 by Radiall on Findchips.com

For those interested in acquiring the R125680000, it is recommended to research stock and pricing on Findchips.com. Through this platform, you can access current availability and pricing details which may vary over time.

The part has historically been available at several distributors, including Chip-Germany GmbH, Richardson RFPD, Bristol Electronics, and DigiKey. However, it is essential to consult Findchips for the latest information regarding current stock levels and pricing as these can change frequently.

Compare pricing for R125680000 and other RF SMA/SSMA Connectors / Connectors at findchips.com