55935-0410 by Molex

Overview of 55935-0410 by Molex

The 55935-0410 is a board connector designed for applications requiring reliable electrical connections in compact spaces. This part features 4 contacts arranged in a single row, with a right-angle configuration that allows for effective space management on printed circuit boards (PCBs). The connector utilizes a 0.079 inch pitch, which translates to approximately 2 mm, suitable for tight spacing requirements in various electronic assemblies.

Manufactured by Molex, this component employs a solder terminal for secure and permanent connections. The design includes a locking mechanism that ensures the connector remains firmly attached during operation, which is crucial in environments subject to vibration or mechanical stress. The insulator is made from polybutylene terephthalate and comes in a white color, providing both aesthetic and functional benefits.

The connector is classified under the subcategory of Headers and Edge Type Connectors, which includes various connectors used for board-to-board or wire-to-board applications. The product range of the 55935 series is also RoHS compliant, meaning it meets strict environmental regulations regarding hazardous substances.

Notable attributes from the part data include a contact resistance of 20 mΩ and an insulation resistance of 1 GΩ, which indicates excellent conductivity and performance under electrical load. The durability of the connector is rated for 30 cycles, making it suitable for applications that require repeated connection and disconnection.

Industry Applications for 55935-0410

The 55935-0410 connector might be applicable in several industries, thanks to its robust design and reliable performance attributes. Here are a few potential use cases:

  • Internet of Things (IoT): In IoT networks, the 55935-0410 might be used in various sensors and devices to ensure effective communication between components. The locking feature could help maintain connections in devices located in dynamic environments.
  • Industrial Automation: The connector may be suitable for use in automated machinery where space is limited. It could potentially connect control boards to sensors or actuators, supporting signal transmission in a compact format.
  • Consumer Electronics: Devices such as home appliances or portable electronics might benefit from the use of the 55935-0410 connector. Its compact design allows for efficient layout on PCBs, supporting miniaturization trends in consumer products.
  • Telecommunications: The connector could be utilized in telecommunications equipment, connecting various circuit boards within a device. The high dielectric withstanding voltage (1400 VAC) makes it suitable for signal integrity in communication systems.
  • Robotics and Drones: The 55935-0410 might be used in robotics applications, especially in compact robotic arms or control units where space-saving components are essential. Its locking mechanism can offer additional stability during operation.

These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex is a prominent manufacturer in the field of connectors, specializing in a wide range of interconnect solutions including Headers and Edge Type Connectors. Their products, including the 55935-0410, are widely used in various industries to enable reliable and efficient electronic connections. Molex’s commitment to quality and innovation is reflected in their extensive product lineup and compliance with industry standards.

The company also produces similar parts that focus on specific applications and requirements, thereby allowing engineers and manufacturers to select the appropriate components for their designs. With an active part lifecycle and compliance with RoHS and REACH regulations, Molex offers solutions that meet modern manufacturing and environmental standards.

Research Price and Stock for 55935-0410 by Molex on Findchips.com

For those interested in acquiring the 55935-0410, it is recommended to research current stock and pricing on Findchips.com. This platform offers comprehensive data on various components and provides insights into availability from different distributors. Potential distributors where this part has historically been available include Avnet Asia, TME, TTI, and Mouser Electronics, among others.

Keep in mind that stock levels fluctuate, and to ensure the best procurement decisions, visiting Findchips will provide the most accurate and up-to-date information on availability and pricing for the 55935-0410.

Compare pricing for 55935-0410 and other Headers and Edge Type Connectors at findchips.com