Overview of ADR225HRZN by Analog Devices Inc.
The ADR225HRZN is a high-temperature, low-drift micropower voltage reference that provides a nominal output voltage of 2.5V. Designed for precision applications, this voltage reference features a supply voltage input range from 3.3 V to 15 V, making it versatile for various circuit designs. Its operating voltage can reach up to 16 V, ensuring compatibility with a wide array of electronic systems.
Manufactured by Analog Devices Inc., the ADR225HRZN employs a BICMOS technology process, which contributes to its low noise and high performance. It is packaged in a standard 8-pin SOIC package, specifically identified as ROHS compliant and meeting multiple safety and environmental standards. The part features a temperature coefficient of voltage up to 30 ppm/°C and offers a tight voltage tolerance of ±0.4%, ensuring reliability in demanding applications.
This component operates effectively over a broad temperature range, from -40 °C to 175 °C, which is particularly beneficial for applications that may experience extreme environmental conditions. The ADR225HRZN is classified under the Voltage References subcategory within the Power Circuits category, reflecting its critical role in supplying stable reference voltages for various electronic applications. Generally, this part is considered active in terms of its lifecycle, ensuring that engineering teams can rely on its availability for current and future projects.
Industry Applications for ADR225HRZN
The ADR225HRZN might be suitable for a variety of industries due to its specific features and attributes. Below are some potential applications across different sectors:
- Internet of Things (IoT): The low power consumption and stable voltage output of the ADR225HRZN could make it a valuable component in IoT devices such as smart meters, environmental sensors, and home automation systems. Its ability to operate on supply voltages as low as 3.3V might facilitate designs aimed at battery-powered applications.
- Aerospace and Defense: Given its high operating temperature range and low drift characteristics, the ADR225HRZN could potentially be implemented in avionics systems or military equipment that require reliable voltage references under extreme conditions. However, validation against relevant military standards would be necessary for compliance.
- Healthcare: In medical devices, precision voltage references like the ADR225HRZN might be used in applications such as diagnostic equipment or monitoring devices, where maintaining accuracy is essential. Consideration of any applicable healthcare standards is crucial for such applications.
- Industrial Automation: The component could find use in industrial control systems, data acquisition systems, and precision measurement devices. Its low drop-out voltage and stability across varying temperatures suggest it might support reliable operation in complex environments with fluctuating conditions.
- Telecommunications: The reliable voltage output of the ADR225HRZN might be suited for applications within telecommunications equipment where reference voltages are critical, such as in signal conditioning and processing circuits.
Note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer known for its innovative solutions in the semiconductor industry, particularly in the field of analog, mixed-signal, and digital signal processing components. The company offers a comprehensive portfolio of voltage references, including the ADR225HRZN, which is designed for power circuits that demand high precision and reliability.
Besides the ADR225HRZN, Analog Devices Inc. provides a range of similar voltage reference components, including high-precision and low-drift options capable of functioning across various voltage and temperature ranges. The company continually invests in research and development to enhance its offerings, ensuring they meet the evolving needs of industries such as telecommunications, automotive, and computing.
Research Price and Stock for ADR225HRZN by Analog Devices Inc on Findchips.com
For the latest stock and pricing information regarding the ADR225HRZN, it is advisable to check resources like Findchips. This platform will provide not only pricing details but also historical availability from various distributors.
The ADR225HRZN has been previously available through several distributors, including:
- Rochester Electronics
- Bristol Electronics
- Analog Devices Inc.
- DigiKey
While these distributors have historically carried the part, it is essential to visit Findchips to obtain current stock levels and pricing, ensuring the most accurate and up-to-date information.