Overview of 66259-2 by TE Connectivity
The 66259-2 is a male contact assembly designated as a crimp pin, designed for use with wire gauges ranging from 10 to 8 AWG. This component features a blade pin-socket style contact and is categorized within the subcategory of Assembly Items under Connector Support. Manufactured by TE Connectivity, a company known for its extensive range of electronic components, the 66259-2 is suitable for power applications.
With a copper alloy construction and gold finish thickness of 30 microns, this part is intended to provide reliable electrical conductivity and resistance to corrosion. The contact is designed for a right angle mounting style and can accommodate a cable entry diameter ranging from 0.19 inches to 0.22 inches. The component is rated for a maximum current of 35 A and has an operational temperature range from -40 °C to 85 °C. It is compliant with RoHS and REACH regulations, indicating its appropriateness for contemporary electronic applications. The current factory lead time for this part is approximately 15 weeks as of the current writing, which is an important consideration for project planning and procurement.
Industry Applications for 66259-2
The 66259-2 might find utility across various industries, particularly in applications where reliable power connections are essential. Below are some potential industry applications:
- Consumer Electronics: This part may be utilized in high-powered consumer electronic devices such as large-screen televisions and audio systems, where a robust and reliable power connection is necessary. The ability to handle a rated current of 35 A might support these applications effectively.
- Audio and Video Systems: In professional audio and video equipment, the crimp pin could serve as a critical connection point between components such as amplifiers and speakers. Given its temperature rating and gold plating, it could potentially enhance signal integrity and performance.
- Entertainment and Gaming: The 66259-2 may be used in gaming consoles or professional gaming setups, where power reliability is essential for optimal performance during gaming sessions.
- Industrial Equipment: This part could find a role in industrial machinery that requires high current connections. Its robust design might provide durability and long-term performance in varied operating environments.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader known for its innovative solutions in connectivity and sensing applications. Within the domain of Assembly Items, particularly under Connector Support, TE Connectivity offers a diverse portfolio of parts that encompass a wide array of applications. The 66259-2 male contact assembly exemplifies the company’s commitment to delivering reliable and high-quality components.
In addition to the 66259-2, the company manufactures other related contact assemblies that may also be beneficial for similar applications, providing options for various sizes, styles, and ratings. These products are designed to meet specific connector accessory needs, combining functionality with ease of use in various electrical applications.
Research Price and Stock for 66259-2 by TE Connectivity on Findchips.com
For those interested in procuring the 66259-2, it is advisable to research stock levels and pricing on Findchips. This platform provides a comprehensive overview of current availability and pricing, allowing users to compare options effectively. The Assembly Items category on Findchips can also be useful to find alternate parts that might be offered by TE Connectivity or other manufacturers.
Historical data indicates that the 66259-2 has been available through various distributors such as Master Electronics, DigiKey, and Mouser Electronics. However, it is crucial to visit Findchips to verify current stock levels and pricing, as availability can fluctuate over time.