BR-1225A/HBN by Panasonic Electronic Components

Overview of BR-1225A/HBN by Panasonic Electronic Components

The BR-1225A/HBN is a primary battery designed for a wide range of applications. It features a size of 12.5 mm in diameter and a height of 2.45 mm, making it suitable for compact electronic devices. This lithium coin cell battery has a nominal voltage of 3 V and a capacity of 48 mAh, allowing it to deliver reliable power in various settings. Its construction incorporates lithium poly-carbonmonofluoride chemistry, which is known for its stability and performance over a broad temperature range, with an operational temperature span from -40 °C to 125 °C.

Manufactured by Panasonic Electronic Components, this part falls under the subcategory of Batteries and is marked as active in its life cycle. Additionally, it adheres to various regulatory codes, including RoHS compliance and REACH compliance, ensuring that it meets environmental and safety standards. The terminal type is a tab, facilitating easy integration into different electronic designs.

Industry Applications for BR-1225A/HBN

Given the characteristics of the BR-1225A/HBN, several industries may find it beneficial. Below are some potential industry applications where this battery could be utilized:

  • Internet of Things (IoT) – Devices that require low power and compact design, such as wearables or smart sensors, might utilize this battery due to its small size and reliable voltage. Its operational temperature range could potentially support outdoor or varied-temperature applications.
  • Consumer Electronics – The BR-1225A/HBN might be suitable for use in remote controls, digital cameras, or handheld gaming devices, where compact power sources are essential for functionality.
  • Medical Devices – In medical applications, the battery might power devices such as glucometers or portable diagnostic tools. The reliability and capacity of the battery could play a critical role in ensuring accurate readings and consistent performance.
  • Security and Surveillance – Battery-operated security sensors could benefit from the longevity and small footprint of the BR-1225A/HBN, allowing for placement in discreet locations while maintaining operational reliability.
  • Automotive Applications – If automotive standards are met, this battery could potentially power essential electronic systems like auto-locking mechanisms or seat sensors, emphasizing its compact size and operational reliability.

These potential applications are only conceptual and illustrative. Engineering and design teams should conduct detailed analyses to confirm adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a manufacturer known for a wide array of electronic components, including batteries. The BR-1225A/HBN is part of a substantial line of batteries that Panasonic produces, designed to meet various consumer and industrial needs. Panasonic has established a reputation for quality and reliability across its product range, which includes several similar lithium coin cell batteries designed for both primary and secondary applications.

In addition to the BR-1225A/HBN, Panasonic manufactures other lithium-based batteries that are also suitable for compact electronics, including various sizes and configurations to accommodate different power requirements. The company’s commitment to innovation is reflected in its adherence to environmental standards, ensuring that products comply with regulations like RoHS and REACH, thus promoting sustainability in electronic components.

Research Price and Stock for BR-1225A/HBN by Panasonic Electronic Components on Findchips.com

For those interested in sourcing the BR-1225A/HBN, it is recommended to verify stock and pricing on Findchips. Historically, this part has been available through distributors like New Advantage Corporation, Avnet Abacus, Sager, Future Electronics, and DigiKey. However, current stock levels and pricing may vary, so accessing Findchips will provide the most accurate and up-to-date information.

Compare pricing for BR-1225A/HBN and other Batteries at findchips.com