Overview of 66740-2 by TE Connectivity
The 66740-2 is a Type XII female connector, specifically designed for low-profile applications. This component features a socket contact with a crimp termination type, making it suitable for a variety of electronic applications. The product supports wire sizes from 14 AWG to 12 AWG and is particularly optimized for use with G Series, M Series, and CPC connectors. The contact plating is silver, which offers enhanced conductivity and resistance to corrosion, essential for maintaining reliable electrical connections over time. Compliance with RoHS indicates that the component is free from certain hazardous materials.
This part is categorized under the electronic parts subcategory of Assembly Items, falling within the broader category of Connector Support. This contextualizes its role as a key accessory to connectors in various electronic systems. In terms of environmental robustness, the 66740-2 operates effectively across a temperature range of -55 °C to 125 °C, making it viable for both extreme cold and heat conditions.
As of the current writing, the factory lead time for this part is noted as 15 weeks, indicating that procurement teams should plan their orders accordingly to avoid delays in their projects.
Industry Applications for 66740-2
The 66740-2 has potential applications in several industries due to its versatile specifications. Below are some potential industry applications where this part might be utilized:
- Industrial Automation: The connector could be employed in the wiring of automated machinery where reliable connections are critical. Devices such as programmable logic controllers (PLCs) and sensors might utilize this part due to its high current rating of 35 A and its robust construction that supports harsh environments.
- Transportation and Logistics: In logistics, this component may be suitable for use in various transport infrastructures. For instance, it might be utilized in electric vehicle charging stations where quick, reliable connections are essential for high-current applications.
- Aerospace and Defense: While the 66740-2 does not comply with military specifications, potential applications could still include aerospace electronics where reliable and durable connectors are required for mission-critical devices.
- Consumer Electronics: The part could be leveraged in high-performance audio equipment or gaming consoles, where robust electrical connections can enhance performance and durability.
- Healthcare: In medical devices, it might be found in diagnostic machines or portable medical equipment, with a focus on maintaining integrity in power and signal transmission.
It is essential to highlight that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company that specializes in connectivity and sensor solutions. Their extensive portfolio includes a range of electronic components, particularly in the field of Assembly Items, which encompasses various types of connectors and related accessories. The company has a strong focus on innovation and reliability, providing parts that meet rigorous industrial standards and applications.
The 66740-2 is part of TE Connectivity’s Type XII series and serves as a prominent example of their engineering prowess in manufacturing high-quality connector accessories. TE Connectivity also produces similar parts that cater to various specialized applications, emphasizing their commitment to meeting customer needs across different sectors.
Research Price and Stock for 66740-2 by TE Connectivity on Findchips.com
To make an informed purchasing decision, it is advisable to investigate the price and stock availability of the 66740-2 at Findchips. This platform provides a comprehensive overview of current stock levels and pricing from various distributors. You can also explore alternative parts within the Assembly Items category, potentially offering other solutions that match your requirements.
Some distributors where the 66740-2 has historically been available include:
- Master Electronics
- Avnet Abacus
- Mouser Electronics
- DigiKey
It is advisable to check these distributors on Findchips for the most current availability, as stock levels may fluctuate.