THVD2450DR by Texas Instruments

Overview of THVD2450DR by Texas Instruments

The THVD2450DR is a ±70-V fault-protected RS-485 transceiver designed to operate within the voltage range of 3.3 V to 5 V. It conforms to various interface standards including EIA-422-B, TIA-422-B, EIA-485-A, and TIA-485-A, making it suitable for a wide variety of applications. The part comes in an 8-SOIC package and is rated for an operating temperature range from -40 °C to 125 °C. This combination of features provides both versatility and reliability in demanding environments.

One notable characteristic of the THVD2450DR is its fault protection of ±70 V, which helps safeguard the device during over-voltage conditions. The transceiver employs a differential Schmitt trigger input, which ensures robust data communication and enhances noise immunity. It contains one driver and one receiver function, supporting differential output. Additionally, it has a supply current of a maximum of 5.6 mA, making it an efficient choice for power-sensitive applications.

Other attributes include compliance with environmental standards such as RoHS and REACH, making it suitable for modern eco-friendly applications. This part also benefits from a Pb-free code, which is essential for ensuring a safe footprint in electronic manufacturing.

Industry Applications for THVD2450DR

The versatility of the THVD2450DR makes it suitable for various industries. Below are some potential applications, highlighting how this component might be utilized as per its features:

  • Industrial Automation: The device could play a role in control systems that require reliable communication over longer distances. Its fault protection and differential signaling might help maintain integrity in noisy environments.
  • Internet of Things (IoT): In IoT applications, the THVD2450DR might be integrated into sensor networks. The robust operating temperature range could potentially support deployment in diverse environmental conditions, while its low power consumption is beneficial for battery-operated devices.
  • Telecommunications: The transceiver might be appropriate for data transmission systems needing reliable, fault-tolerant communication. Its compatibility with RS-485 standards could support multiple device connections over a long cable length, which is essential for telecommunications infrastructure.
  • Aerospace and Defense: Given its operational temperature extremes and fault protection features, the THVD2450DR might find applications in aerospace systems required to endure harsh conditions. However, specific military standards should be confirmed to validate its use in such sensitive applications.
  • Consumer Electronics: In consumer electronics, the device might be used in communication interfaces for devices like smart home controllers or entertainment systems, taking advantage of its compact design and differential signaling capabilities.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer in the semiconductor sector, particularly known for its Drivers and Interfaces products, including line drivers and receivers. The focus on providing reliable, efficient, and innovative solutions makes TI a preferable choice for designers and engineers. The THVD2450DR exemplifies TI’s commitment to developing robust input/output solutions for various electronic needs.

Texas Instruments produces a range of similar parts tailored for industrial communication applications, including other RS-485 and RS-422 transceivers. These products are engineered to meet specific requirements, including fault protection, efficiency, and broad compatibility with various standards, ensuring flexibility for designers across different sectors.

Research Price and Stock for THVD2450DR by Texas Instruments on Findchips.com

For detailed pricing and stock information on the THVD2450DR, it is advisable to check Findchips. This platform offers a comprehensive database to compare parts and find the latest availability from multiple distributors.

The THVD2450DR has previously been in stock at various distributors, including:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Chip One Stop

However, checking Findchips will provide the most current stock levels and pricing, as these may vary over time.

Compare pricing for THVD2450DR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com