Overview of 43030-0008 by Molex
The 43030-0008 is a wire terminal designed specifically as a socket contact suitable for use with wire sizes ranging from 20 to 24 AWG. This component is manufactured by Molex, a well-established name in the electronic components sector. The terminal is crimp-style, allowing for secure electrical connections necessary for various applications.
This particular terminal features a gold over nickel contact finish, which is beneficial for enhancing conductivity and ensuring a reliable connection while providing resistance to corrosion. The termination also uses tin over nickel for maximum efficacy. The 43030-0008 is made of phosphor bronze, a material known for its excellent conductivity and mechanical properties, thereby contributing to the longevity and reliability of the part.
Regarding its operational characteristics, the component supports a maximum operating temperature of 105 °C and a minimum of -40 °C, making it suitable for applications where environmental conditions can vary widely. The terminal also has a rated current of up to 8.5 A, which allows it to handle moderately high power levels depending on the overall system design. The terminal length is 0.138 inches, with a maximum cable entry diameter of 0.073 inches, facilitating compatibility with various cable configurations and sizes.
As of this writing, Molex lists the 43030-0008 as an active part, and it complies with various environmental regulations, including RoHS and REACH, indicating its suitability for modern electronic applications requiring compliance with such standards.
Industry Applications for 43030-0008
The 43030-0008 terminal might have a diverse range of applications across several industries, primarily due to its robust design and compliance with various industry standards. Below are potential industries where this part could be utilized:
- Consumer Electronics: The terminal could possibly be used in devices such as smartphones, tablets, or wearable technology, where compact and reliable connections are necessary. The use of phosphor bronze for conductivity and the suitable wire size range align well with the requirements in this industry.
- Transportation and Logistics: In automotive and transportation electronics, the 43030-0008 might be used for connecting sensors, actuators, or control units, given its rated current and operating temperature range. These factors could help in maintaining performance while adhering to strict safety standards.
- Communication and Networking: The component could potentially find a place in communication devices such as routers and switches. Its durability and reliable electrical connection capabilities are essential for ensuring minimal signal loss and high performance in networking applications.
- Robotics and Drones: In the context of robotics, the terminal might be used in various actuators and sensors that require a secure connection with minimal risk of failure. The light weight and small size of the component would be advantageous in maintaining the overall efficiency of such devices.
- Healthcare: If applicable, the 43030-0008 could potentially be utilized in medical devices where reliable electrical connections are critical for the function of diagnostic tools or monitoring equipment. The compliance with RoHS and the robust build could support safety standards relevant to this industry.
It’s important to note that these industry applications are conceptual and illustrative. Each application would require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Molex
Molex is a global leader in the manufacturing of electronic components and assemblies. The company specializes in a wide range of connector and cable solutions, with a particular focus on providing reliable and innovative products. In the specific context of Assembly Items, Molex offers a variety of connector support options tailored to meet the diverse needs of electronics design and engineering.
The 43030-0008, along with similar parts, exemplifies Molex’s commitment to quality and performance. The company produces a wide array of components, each designed to facilitate effective electrical connections in various applications, making it a dependable choice for engineers and procurement specialists alike.
Research Price and Stock for 43030-0008 by Molex on Findchips.com
For those interested in acquiring the 43030-0008, it is advisable to research stock and pricing on Findchips. This platform provides real-time data on availability, pricing, and distributor options for various electronic components, including the Assembly Items category, where you can find alternate parts that might be offered by Molex or other manufacturers.
Historically, the 43030-0008 has been available through prominent distributors such as Master Electronics, Mouser Electronics, Farnell, and Chip 1 Exchange. However, it is recommended to check Findchips for current stock levels and pricing, as these can vary based on market dynamics.