MTFC128GAZAQJP-IT by Micron Technology Inc

Overview of MTFC128GAZAQJP-IT by Micron Technology Inc.

The MTFC128GAZAQJP-IT is a 128Gb eMMC NAND flash memory component manufactured by Micron Technology Inc. This part is configured with a density of 128G x 8, and utilizes a VFBGA-153 package, which is a very thin profile grid array designed for compact applications. The operating temperature range for this device spans from -40°C to 95°C, making it suitable for use in a variety of environmental conditions, from harsh automotive settings to consumer electronics.

The MTFC128GAZAQJP-IT boasts a maximum clock frequency of 200 MHz, allowing for fast data transfer speeds which are crucial for applications demanding high performance. The device operates under a supply voltage range of 2.7V to 3.6V, with a nominal supply voltage of around 3.3V. It features serial data interfacing, compliant with eMMC 5.1 standards, which is important for ensuring compatibility with various host systems.

This flash memory is also RoHS compliant and features an open-drain output characteristic, ensuring that it adheres to modern environmental regulations and can effectively interface with other logic devices in a system. Its small physical dimensions of 13 mm x 11.5 mm and a maximum seated height of 1 mm are designed to accommodate the ever-shrinking form factors typical in today’s electronic devices.

Industry Applications for MTFC128GAZAQJP-IT

Understanding the potential applications for the MTFC128GAZAQJP-IT can help in determining if it’s suitable for your specific needs. Here are several industry categories where this flash memory might be applied:

  • Consumer Electronics: The MTFC128GAZAQJP-IT could potentially be utilized in smartphones, tablets, and related devices where quick data access and storage are needed. Its small footprint and robust specifications make it a good candidate for portable devices.
  • Automotive: Given the operational temperature range of the MTFC128GAZAQJP-IT, it might be used in automotive applications such as infotainment systems or advanced driver assistance systems (ADAS), particularly if it meets appropriate automotive standards. However, it is essential to verify that it adheres to standards like AEC-Q100 or AEC-Q101 before application.
  • Industrial Automation: The durability and reliability of the MTFC128GAZAQJP-IT may make it a suitable option for industrial applications requiring data logging in extreme conditions. Devices such as programmable logic controllers (PLCs) or industrial computers could potentially benefit from the efficient power supply and memory access characteristics of this flash memory.
  • Telecommunications: The MTFC128GAZAQJP-IT could possibly be implemented in networking equipment and modular communication systems. Its specifications might allow it to support various telecommunication protocols that demand high-speed data transfer rates.
  • Robotics: In robotics, this NAND flash memory might find use in controlling units or for storing operational data. Its quick access time could enhance the performance of real-time applications crucial for autonomous systems.

These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a prominent manufacturer of memory and storage solutions, specializing in DRAM, NAND flash memory, and other related technologies. With a long-standing history in the semiconductor industry, Micron is known for its commitment to innovation and quality. The company designs and produces various memory products to meet the growing demands of multiple markets, including consumer electronics, industrial automation, telecommunication, and automotive sectors.

The MTFC128GAZAQJP-IT is part of a larger portfolio of flash memory products, showcasing Micron’s expertise in NAND technology. Micron manufactures multiple similar components that might suit various applications, including those that require high density and speed. Their ongoing efforts in research and development continue to lead to advancements in memory technology, addressing the needs of a rapidly evolving market.

Research Price and Stock for MTFC128GAZAQJP-IT by Micron Technology Inc on Findchips.com

For those considering the MTFC128GAZAQJP-IT, it is advisable to research current pricing and stock availability. Findchips.com is an excellent resource for checking current market conditions, listing various distributors where this part may be found. Historically, the part has been available from distributors such as Newark. However, stock levels can change frequently, so visiting Findchips for real-time information is recommended.

Compare pricing for MTFC128GAZAQJP-IT and other Flash Memories / Memory at findchips.com