MX25L25635FZ2I-10G by Macronix International Co Ltd

Overview of MX25L25635FZ2I-10G by Macronix International Co Ltd.

The MX25L25635FZ2I-10G is a 256Mbit NOR Flash memory that operates at a maximum clock frequency of 104 MHz. It is packaged in an 8-lead WSON (Very Thin Profile) format, specifically noted for its small footprint, measuring 6 mm in width, 8 mm in length, and with a maximum seated height of only 0.8 mm. This part is compatible with the Serial Peripheral Interface (SPI) and is designed with a memory width of 8 bits.

This component is specifically categorized within the subcategory of Flash Memories under the broader category of Memory. Characterized by its CMOS technology, it boasts a data retention time of at least 10 years and an endurance of 100,000 write/erase cycles, making it suitable for memory-intensive applications.

The MX25L25635FZ2I-10G is compliant with ROHS and REACH regulations, which underscores its adherence to environmental standards. It requires a programming voltage of 3 V and operates within a temperature range from -40 °C to 85 °C. As of this writing, the factory lead time is approximately 10 weeks, which could be a consideration in project timelines and component sourcing decisions.

Industry Applications for MX25L25635FZ2I-10G

This Flash memory part could find potential applications in various industries, leveraging its characteristics such as high speed, durability, and compact size. Here are some examples of potential industry applications:

  • Internet of Things (IoT): The MX25L25635FZ2I-10G might be utilized in IoT devices, potentially powering small sensors or other devices that require fast data access and limited space. The small form factor is advantageous for compact designs where space is at a premium.
  • Smart Cities: In smart city applications, this part could support data logging in smart meters or devices that monitor environmental conditions. The endurance of the memory and its compliance with industrial temperature ratings might suit the demanding deployment conditions typically faced in urban management.
  • Consumer Electronics: The part might be employed in consumer electronics such as wearables and other portable devices that require reliable memory without excessive power consumption. Its low supply current could support the battery efficiency necessary for such applications.
  • Telecommunications: In telecommunications equipment, the MX25L25635FZ2I-10G could potentially be used in signal processing components where speed and reliability are crucial for maintaining communication integrity.
  • Healthcare: Depending on the specific application requirements, this memory might be used in diagnostic equipment where data integrity and rapid access are essential. However, usage in medical devices would require thorough compliance with medical standards.

These potential applications are only conceptual and illustrative. Each application context requires analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.

About Macronix International Co Ltd.

Macronix International Co Ltd. specializes in the development of memory solutions, particularly in the field of Flash memories. The company offers a range of products that includes Serial Flash, NOR Flash, and NAND Flash memory solutions. The MX25L25635FZ2I-10G serves as one of their offerings within the Flash memory domain, characterized by its reliable performance and compact packaging.

Macronix is known for its innovative approaches towards memory technology, and the provision of memory solutions suitable for various applications, ranging from consumer electronics to industrial equipment. Similar products to the MX25L25635FZ2I-10G include other memory chips that feature different memory densities, package types, and operational specifications, catering to a diverse set of market needs.

Research Price and Stock for MX25L25635FZ2I-10G by Macronix International Co Ltd on Findchips.com

For those looking to source the MX25L25635FZ2I-10G, it is advisable to research current stock levels and pricing on Findchips. This resource provides an overview of available distributors and their pricing strategies. Historically, this part has been available through several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • DigiKey
  • Avnet Americas

While these distributors have carried the MX25L25635FZ2I-10G, it is recommended to check Findchips for the most up-to-date availability and pricing information.

Compare pricing for MX25L25635FZ2I-10G and other Flash Memories / Memory at findchips.com