PHR-8 by JST Manufacturing

Overview of PHR-8 by JST Manufacturing

The PHR-8 is a board connector characterized by its 8 contact positions organized in a single row. This connector is designed with a female gender configuration and utilizes crimp terminals for secure connections. It is compliant with ROHS standards, demonstrating its environment-friendly construction in alignment with global regulations. The part is part of the PH series product range, which indicates its capacity for use in a variety of electrical applications.

Key specifications for the PHR-8 include a pitch spacing of 2 mm and a robust construction that supports a maximum rated current of 2 A. The connector can accommodate wire sizes ranging from 30 AWG to 24 AWG, making it versatile for different wiring needs. Its crimp termination type ensures a reliable connection method that is widely used in electronic applications. This component is designed specifically to work with BPH and SPH series crimp contacts, which might enhance its usability in systems requiring such configurations. The dimensional attributes include a body depth of 0.27 inches, a breadth of 0.177 inches, and a length of 0.701 inches.

This connector presents an operational temperature range from -25 °C to 85 °C, indicating its ability to function reliably in a variety of environmental conditions. Additionally, it exhibits impressive insulation resistance of 1 GΩ and contact resistance of 20 mΩ, ensuring both high-performance and longevity. The PHR-8 includes a polarized housing which assists in guiding proper mating, thereby reducing the risk of misconnection.

Industry Applications for PHR-8

The versatility of the PHR-8 makes it suitable for numerous industry applications. Here are a few examples where this connector might be employed:

  • Internet of Things (IoT): In IoT devices, the reliability and compact design of the PHR-8 could potentially facilitate connections between sensors and microcontrollers. Use cases could include smart home devices and wearable technology which require secure and effective communication pathways.
  • Industrial Automation: The PHR-8 may find applications in automation systems where it connects various components within machine controls. Its crimp terminal design might make it suitable for environments where vibration is prevalent, as they provide a firm connection that can withstand movement.
  • Consumer Electronics: This connector could be utilized in a range of consumer electronics, such as portable devices, where space and reliability are crucial. The ability to handle between 24 AWG and 30 AWG wire sizes might make it adaptable for various design requirements.
  • Automotive Applications (if applicable): Should automotive standards like AEC-Q100 be met, the PHR-8 could potentially be used in vehicle communication systems, where reliable connections are critical for safety and performance.
  • Telecommunications: The characteristics of the PHR-8 might also lend themselves to applications within telecommunications equipment. Its robustness could ensure stable connections essential for data integrity in systems managing high volumes of information.

It is important to note that these potential industry applications are only conceptual and illustrative, and rigorous analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application needs.

About JST Manufacturing

JST Manufacturing, also known as JST (Japan Solderless Terminals), specializes in the design and production of various type of connectors, prominently including headers and edge type connectors. With a strong focus on innovation and quality, JST has a significant portfolio of connectors that serve a multitude of industries. Their products, including the PHR-8, are known for their reliability in electrical connections, making them a popular choice among engineers and designers.

In addition to the PHR-8, JST also manufactures a range of similar connectors that cater to various electrical connection requirements. These parts are designed to meet or exceed industry standards, providing peace of mind for design and engineering teams working in diverse sectors.

Research Price and Stock for PHR-8 by JST Manufacturing on Findchips.com

For those considering the PHR-8, it is recommended to research current stock and pricing through Findchips.com. This platform provides comprehensive information on stock availability and prices from various distributors. Historically, the PHR-8 has been available at distributors including New Advantage Corporation, Mouser Electronics, DigiKey, and Heilind Electronics. However, availability may vary, so checking Findchips will provide the most accurate information.

Compare pricing for PHR-8 and other Headers and Edge Type Connectors / Connectors at findchips.com