J00-0045NL by Pulse Electronics Corporation

Overview of J00-0045NL by Pulse Electronics Corporation

The J00-0045NL is a telecom and datacom connector classified as a female right-angle RJ45 modular jack with 8 positions and 8 contacts (8P8C). Designed for board mounting via solder terminals, this connector supports applications in Cat5 and Cat6 networking environments. The part is compliant with RoHS regulations, indicating that it meets specific environmental requirements. Its construction includes a brass shell finished with nickel, and it features a polyethylene insulator, which contributes to its overall durability and compliance with electrical standards.

The J00-0045NL connector has a compact design with a body breadth of 0.545 inches, body depth of 0.85 inches, and body length of 0.64 inches. It is built for general-purpose telecommunications and datacom applications, ensuring efficient data transmission capabilities. With a mounting style characterized as right angle, the connector fits well in space-constrained applications. It has a PCB contact pattern that is staggered and can accommodate two rows of PCB, making it versatile for various circuit board layouts.

As of the current writing, the factory lead time for this component is roughly 8 weeks. This is vital information for project planning and procurement cycles, allowing developers and engineers to factor in availability when designing their systems.

Industry Applications for J00-0045NL

The J00-0045NL connector might find application across several industry sectors, potentially aiding in various connectivity and data transmission needs. The following are some illustrative use cases:

  • Telecommunications: This connector could be used in networking equipment such as routers and switches, where reliable internet connections are essential. Its compatibility with Cat5 and Cat6 cabling might facilitate high-speed data transfer crucial for modern communication networks.
  • Industrial Automation: In an industrial setting, the J00-0045NL could potentially be integrated into control panels and machinery, enabling data monitoring and communication between automated systems. The part’s robust construction and soldering capability might make it suitable for environments with vibration and movement.
  • Smart Cities: With the rise of smart city infrastructure, this connector might be utilized in various IoT devices, such as surveillance cameras and environmental sensors, connecting them to city networks for data collection and analysis. Its shielded design could aid in the reduction of electromagnetic interference, enhancing performance in urban settings.
  • Consumer Electronics: The J00-0045NL could be implemented in various consumer devices requiring network connectivity, such as set-top boxes and gaming consoles. Its compact size would allow integration in tight spaces without compromising performance.
  • Automotive Applications: Should automotive standards be adhered to, the connector might be used in onboard diagnostic systems, vehicle communication networks, and infotainment systems. Its angled orientation may provide improved ergonomics during installation in confined areas.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Pulse Electronics Corporation

Pulse Electronics Corporation is recognized for its expertise in designing and manufacturing a wide range of electronic components, particularly in the domain of telecom and datacom connectors. The company focuses on delivering high-quality products that meet stringent industry standards and customer requirements. In addition to the J00-0045NL, Pulse Electronics offers a variety of other connectors catering to different applications, such as networking, computing, and data storage. Their commitment to innovation and quality ensures that their products remain competitive and reliable in today’s fast-evolving technological landscape.

Research Price and Stock for J00-0045NL by Pulse Electronics Corporation on Findchips.com

For those interested in acquiring the J00-0045NL, it is recommended to research stock availability and pricing on Findchips.com. This platform aggregates data from various distributors and provides insights into current market conditions. Historically, this part has been available through several distributors, including:

  • Master Electronics
  • Chip-Germany GmbH
  • Avnet
  • DigiKey

However, users should verify on Findchips for current stock levels and pricing, as availability can fluctuate based on supply chain dynamics and market demands. Additionally, visiting the Telecom and Datacom Connectors section on Findchips provides options for alternate parts that may suit similar needs, potentially from Pulse Electronics or other manufacturers.

Compare pricing for J00-0045NL and other Telecom and Datacom Connectors at findchips.com