53261-1071 by Molex

Overview of 53261-1071 by Molex

The 53261-1071 is a board connector designed for surface mount applications, featuring a compact configuration with 10 contacts arranged in a single row. It utilizes a 0.049 inch pitch, achieving a small footprint that is beneficial in space-constrained designs. The connector has a right-angle mounting style that facilitates efficient board layout and is enhanced with a locking mechanism for secure mating. The insulator is made from natural polyamide46, which contributes to the mechanical and thermal stability of the component. Furthermore, it is compliant with RoHS standards and is lead-free, making it suitable for environmentally-conscious applications.

This connector is a part of the Picoblade 53261 Series from Molex, which is well-known for its high-performance signal connectivity solutions. The 53261-1071 connector specifically meets a variety of requirements, including a dielectric withstanding voltage of 250VAC, ensuring safe operation in various electrical environments. The contact resistance is rated at 20 mΩ, which is indicative of reliable electrical performance.

Additional characteristics include a durability rating of 30 cycles, which suggests appropriate reliability for applications requiring frequent connect and disconnect actions. The connector’s contact material is phosphor bronze, which is selected for its good conductivity and mechanical properties. Additionally, it is equipped with polarized housing to prevent incorrect mating, enhancing interconnect reliability.

As of the current writing, this part has a factory lead time of approximately 14 weeks and 3 days. This information may be subject to change and should be verified during procurement planning.

Industry Applications for 53261-1071

The 53261-1071 connector might find applications in various industries due to its versatile design features. Below are some potential use cases:

  • Internet of Things (IoT): The compact size and surface mount capability of this connector might be utilized in IoT devices where space and connectivity are crucial. For instance, smart sensors or low-power communication devices may benefit from a reliable and compact connection for data transmission.
  • Consumer Electronics: This connector could be suitable for consumer electronic devices such as wearables, where space is limited, and reliable signals are required. The locking mechanism might prevent accidental disconnections during movement or handling, supporting a more durable device design.
  • Smart Cities: Given the rise of smart city solutions, the 53261-1071 might be used in the connectivity of various smart systems, such as streetlights equipped with sensors. This could enable efficient urban management and infrastructure monitoring.
  • Robotics and Drones: The right-angle mounting style of the connector may be advantageous in robotic applications and drones, where space-saving and weight reduction are key. The ability to withstand operating temperatures from -40 °C to 105 °C makes it potentially suitable for outdoor or dynamic environments.
  • Telecommunications: The connector might also be applicable in telecommunications equipment, where reliable signal integrity is paramount. Its specifications could support data transmission for devices like routers and switches.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams, ensuring they meet industry standards and specific application requirements.

About Molex

Molex is a leading global manufacturer of electronic connectors and interconnect solutions. The company specializes in various connector types, including headers and edge type connectors. Their extensive portfolio features components designed to meet the rigorous demands of various industries. Molex’s focus on innovation and quality design is reflected in products like the 53261-1071, which belongs to the Picoblade 53261 Series. Other similar products offer various configurations and specifications suited for diverse applications.

Molex connectors are widely recognized for their reliability and performance, adhering to stringent regulatory standards such as UL and CSA. Their product offerings are designed to accommodate both high-volume production and customizable solutions to fit unique project requirements, ensuring engineers and designers can find the right part for their designs.

Research Price and Stock for 53261-1071 by Molex on Findchips.com

For those considering procurement of the 53261-1071, it is advisable to research stock availability and pricing on Findchips. This platform offers various options and allows users to compare pricing among distributors. The part has historically been available from several distributors, including:

  • Win Source Electronics
  • Master Electronics
  • Mouser Electronics
  • Newark

However, readers should verify current stock levels and pricing through Findchips as availability could change rapidly based on demand and supply chain factors.

Compare pricing for 53261-1071 and other Headers and Edge Type Connectors at findchips.com