UCLAMP3311P.TCT by Semtech Corporation

Overview of UCLAMP3311P.TCT by Semtech Corporation

The UCLAMP3311P.TCT is a transient voltage suppressor (TVS) diode, specifically designed to offer robust overvoltage protection for sensitive electronics. This component features a maximum reverse working voltage (V) of 3.3V, making it suitable for low-voltage applications. With a power dissipation rating of 90W, it is capable of handling significant transient spikes while ensuring minimal leakage current due to its low leakage design.

Constructed from silicon, this bidirectional diode is configured as a single element, packaged in a compact, ultra-small format known as SLP1006P2, which measures 1 x 0.60 mm with a height of only 0.50 mm. The transient suppressors subcategory indicates its suitability for applications that require effective voltage clamping to protect against electrostatic discharge (ESD) and other transient events. The clamping voltage (VC) can go up to 18V, ensuring that connected devices are safeguarded during voltage spikes.

This part is currently classified as active in the lifecycle status, which means it is still being manufactured and supported by Semtech Corporation. Furthermore, it complies with RoHS directives, ensuring that it is environmentally friendly while maintaining performance standards. The package’s design provides efficient thermal management, allowing for operation in a range of conditions, with operating temperatures from -40 °C to +85 °C.

Industry Applications for UCLAMP3311P.TCT

The UCLAMP3311P.TCT might find applications across various industries due to its protective capabilities. Below are potential use cases in selected sectors:

  • Internet of Things (IoT): In IoT devices, voltage spikes can occur, potentially damaging sensitive components. This diode could be integrated into smart sensors or connectivity modules to provide transient protection, ensuring longevity and reliability.
  • Telecommunications: Communication devices, including routers and modems, are often exposed to voltage fluctuations. Utilization of the UCLAMP3311P.TCT might help maintain effective operation by clipping transients that can disrupt service.
  • Consumer Electronics: Devices such as smartphones or tablets may benefit from the integration of this TVS diode to provide protection for delicate circuit elements against voltage surges commonly encountered during operation or charging.
  • Automotive: If the UCLAMP3311P.TCT meets automotive standards, it might be used in car electronics for safeguarding against transient events, especially in systems responsible for engine management or infotainment.
  • Aerospace and Defense: In these sectors, where reliability is paramount, the diode could potentially be used to protect sensitive electronic systems from electromagnetic interference and transient surges.

It is important to note that these potential industry applications are only conceptual and illustrative, and thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Semtech Corporation

Semtech Corporation is a notable manufacturer in the field of advanced analog and mixed-signal semiconductors. Within the realm of transient suppressors, the company focuses on the development of diodes that offer efficient protection for various applications, including the UCLAMP3311P.TCT.

Semtech’s products are used in a wide range of electronic devices, from consumer electronics to industrial automation systems. The company emphasizes innovation and compliance with international standards, allowing them to produce reliable components such as the UCLAMP3311P.TCT and other similar parts that provide effective voltage suppression and protection. Their commitment to quality is underscored by a wide array of RoHS-compliant products, ensuring that they meet environmental and safety standards.

Research Price and Stock for UCLAMP3311P.TCT by Semtech Corporation on Findchips.com

UCLAMP3311P.TCT, it is advisable to research pricing and stock availability on Findchips. This platform provides real-time information and allows users to compare offerings from various distributors. The transient suppressors category can also be explored to find alternative parts that may be available from Semtech Corporation or other manufacturers.

Some distributors where the part has historically been available include:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

However, it is important to visit Findchips to get the latest stock levels and pricing from these distributors.

Compare pricing for UCLAMP3311P.TCT and other Transient Suppressors / Diodes at findchips.com