LTST-C170EKT by Lite-On Semiconductor Corporation

Overview of LTST-C170EKT by Lite-On Semiconductor Corporation

The LTST-C170EKT is a single color red light-emitting diode (LED) characterized by its water-clear lens and surface mount technology (SMT). This component has a compact size of 1.4 mm, making it suitable for integration into a variety of electronic applications where space is limited. The LED operates at a peak wavelength of 630 nm, which places it in the orange-red spectrum. With a nominal luminous intensity of 2.0 millicandelas and a maximum forward current of 0.03 A, this LED is designed to deliver efficient illumination while consuming minimal power.

As of this writing, the part is active in the market and complies with both RoHS and REACH regulations, ensuring it meets environmental safety standards. Additional features of the LTST-C170EKT include its compatibility with integrated circuits (ICs), making it a versatile choice for various electronic designs. The maximum forward voltage is rated at 2.6 V, with an operational temperature range spanning from -55 °C to 85 °C. The package is designed for efficient surface mounting, with a terminal pitch of 2.1 mm, facilitating easy integration onto circuit boards.

Industry Applications for LTST-C170EKT

The LTST-C170EKT could find applications across various industries due to its robust performance characteristics. Here are several potential applications where this LED might be utilized:

  • Consumer Electronics: The LTST-C170EKT might be employed in devices such as smartphones, tablets, or wearable technology where small form factor lighting is required. Its low power consumption and compact size could make it an appealing choice for notification indicators or backlighting.
  • Smart Cities: In the context of smart lighting systems, the LTST-C170EKT might serve as an indicator light or for signage in urban environments. Its operational stability under varying temperatures could provide reliable performance in outdoor applications.
  • Transportation and Logistics: The LED could potentially be installed in dashboard indicators or navigational lighting in vehicles. Given its luminous intensity and operational range, it might work effectively in systems that require visible signals under diverse environmental conditions.
  • Medical Imaging: While more research is necessary, the LTST-C170EKT could be integrated into portable medical devices that require visual indicators. Its compliance with safety standards and reliable performance may support applications in various healthcare technologies.
  • Robotics and Drones: This LED might be utilized in drones or robotic systems for signaling and communication purposes. Given its excellent viewing angle of 130 degrees, it could enhance visibility and provide crucial feedback to operators.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a recognized manufacturer in the field of optoelectronics, specializing in the development of various LED products, including the LTST-C170EKT. The company has a strong emphasis on producing high-quality visible LEDs, ensuring that their products meet rigorous performance and compliance standards. Lite-On’s portfolio includes a diverse range of optoelectronic components optimized for various applications, making them a suitable choice for design engineers in need of reliable lighting solutions.

In addition to the LTST-C170EKT, Lite-On Semiconductor offers a variety of other single color and multi-color LEDs, designed for specific functionalities across different electronic sectors. Their focus on continuous innovation and adherence to quality ensures that they remain competitive in the rapidly evolving optoelectronics market.

Research Price and Stock for LTST-C170EKT by Lite-On Semiconductor Corporation on Findchips.com

For those interested in acquiring the LTST-C170EKT, it is advisable to research current stock and pricing options on Findchips. This platform provides a comprehensive overview of available inventory from various distributors, which historically include:

  • Sensible Micro Corporation
  • NexGen Digital
  • Quest Components
  • Bristol Electronics
  • Future Electronics
  • Avnet Americas
  • DigiKey

It is important to check Findchips for up-to-date information on stock levels and pricing, as availability may fluctuate among distributors.

Compare pricing for LTST-C170EKT and other Visible LEDs / Optoelectronics at findchips.com