Overview of 1-640508-0 by TE Connectivity
1-640508-0 is a plug and socket housing designed as a receptacle, specifically categorized under the TE Connectivity MR Series. This component features three positions and a pitch spacing of 4.19 mm, making it suitable for a range of miniature rectangular connectors. The part is manufactured from nylon, with a striking red color that can serve aesthetic and functional purposes in identification and application. Its robust design ensures reliability and compliance, as it is RoHS compliant and free from lead (Pb).
This receptacle housing measures 1.06 inches in length, 0.51 inches in breadth, and 0.29 inches in depth. It can accommodate wiring sizes ranging from 18 AWG to 26 AWG, which allows for versatile use in various electrical systems. The connector is rated for a maximum current of 9 A and a maximum voltage of 250 V, which makes it suitable for general-purpose applications. The part supports crimp termination type and offers multiple mating parts, ensuring flexibility and compatibility with other connectors.
At the current time of writing, the factory lead time for 1-640508-0 is reported to be approximately 19 weeks and 3 days. This timeframe is useful for procurement planning and should be taken into account when assessing project timelines.
Industry Applications for 1-640508-0
The versatility of 1-640508-0 opens up various potential applications across multiple industries. Here are several notable examples:
- Internet of Things (IoT): The part might be utilized in smart devices where compact and efficient connectors are essential. Devices that require connections to sensors or power supply units could potentially use the 1-640508-0, given its robustness and reliability.
- Industrial Automation: In automated systems or machinery, this receptacle housing could be employed to facilitate connections between control panels and peripheral devices. Its specification for a current rating of 9 A makes it suitable for powering various types of actuators and control units.
- Consumer Electronics: Within consumer electronics, 1-640508-0 might be used in applications like gaming consoles, household appliances, or audio/video equipment. The color-coded feature can assist in easy identification, which is valuable in consumer-friendly products.
- Telecommunications: For telecommunications equipment, this receptacle can be a part of connection systems in routers, switches, or other networking hardware, where effective power distribution is critical in maintaining connectivity.
- Robotics and Drones: In the realm of robotics, the ability to manage connections in a compact space is crucial. 1-640508-0 could be particularly useful in connecting power sources to motors or control modules.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a well-established manufacturer specializing in various types of connectors, including power connectors such as the 1-640508-0. The company has a broad portfolio, dealing with the production of reliable interconnection and sensor solutions for a variety of industries. Its focus on innovation and quality makes it a notable player in the electronic components market.
TE Connectivity’s MR Series includes various parts designed for specific applications, and 1-640508-0 is one of several connectors that support low-profile designs while maintaining high reliability. Similar parts in their catalog may include connectors with varying numbers of positions or different pitch spacings, catering to specific application needs and ensuring compatibility across a range of devices.
Research Price and Stock for 1-640508-0 by TE Connectivity on Findchips.com
To evaluate the current pricing and stock status for 1-640508-0, it is recommended to check on Findchips.com. This platform offers the latest data from a variety of distributors, allowing you to assess availability. The part has historically been available from distributors including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Future Electronics
- Newark
It is important to note that stock levels and pricing can fluctuate, so visiting Findchips for the most up-to-date information is essential. You can also explore alternatives to 1-640508-0 that might be offered by TE Connectivity or other manufacturers within the Power Connectors category.