ST25R95-VMD5T by STMicroelectronics

Overview of ST25R95-VMD5T by STMicroelectronics

The ST25R95-VMD5T is a near field communication (NFC) transceiver developed for RFID (Radio Frequency Identification) applications. Operating at a frequency of 13.567 MHz, it is designed as an NFC/HF RFID reader IC suited for both read and write operations. Its frequency range extends from a minimum of 13.553 MHz to a maximum of 13.567 MHz, making it well-suited for handling RFID tags that operate within this frequency range.

Packaged in a 32-pin VQFPN case style, this component provides an output power of 230 mW, contributing to its potential effectiveness in various RFID applications. The ST25R95-VMD5T operates with a minimum supply voltage of 2.7 V, ensuring compatibility with systems designed for low voltage operations. This part is also compliant with the Restriction of Hazardous Substances (RoHS) directive, indicating that it meets environmental safety standards.

Furthermore, the ST25R95-VMD5T is categorized as an active part in STMicroelectronics’ product line, having been introduced on April 29, 2019. This information suggests that the part is likely to have ongoing support in terms of availability and technical documentation.

Industry Applications for ST25R95-VMD5T

The ST25R95-VMD5T could potentially serve various industries due to its NFC capabilities and RFID functionality. Below are several illustrative applications where this part might be used:

  • Consumer Electronics: The ST25R95-VMD5T might be utilized in smartphones or tablets for contactless payment systems. Its NFC capabilities could facilitate communication with payment terminals, providing swift and secure transactions.
  • Security and Surveillance: This part could also potentially be employed in access control systems, where RFID tags are used to manage entry to secure locations. Its read/write functionality supports dynamic access credentials, enhancing security measures.
  • Transportation and Logistics: In this realm, the ST25R95-VMD5T might be integrated into inventory management systems, where RFID technology helps track packages and assets in real-time. The high output power could ensure a reliable read range, improving logistics operations.
  • Agriculture Technology: The part could be utilized in livestock management systems that employ RFID tags to monitor the health and location of animals. This might facilitate efficient tracking and management of farm operations.
  • Telecommunications: The ST25R95-VMD5T potentially serves as a means to enable secure SIM card communication in mobile devices. This capability might assist in user authentication and secure data transfer between devices.

It is important to note that these applications are merely conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, known for its extensive portfolio of products, including those in the realm of drivers and interfaces, specifically in the subcategory of Line Driver or Receivers. The company has a strong track record of developing high-quality, innovative electronic components that serve a variety of market needs.

Among their offerings, the ST25R95-VMD5T is part of a broader category of NFC and RFID solutions, which might include various other transceiver components. These products are characterized by their reliability and performance in near field communication applications, supporting a wide array of consumer and industrial uses.

Research Price and Stock for ST25R95-VMD5T by STMicroelectronics on Findchips.com

For those interested in acquiring the ST25R95-VMD5T, it is recommended to research current stock and pricing through Findchips. This part falls under the subcategory of Line Driver or Receivers, where alternate components may also be available from STMicroelectronics or other manufacturers.

Historically, the ST25R95-VMD5T has been available from several distributors, such as:

  • Win Source Electronics
  • EBV Elektronik
  • Avnet Silica
  • Future Electronics
  • STMicroelectronics
  • Mouser Electronics
  • DigiKey
  • Newark

However, it is advisable to visit Findchips for the most current stock levels and pricing information, as availability may vary over time.

Compare pricing for ST25R95-VMD5T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com