ADGS1414DBCCZ by Analog Devices Inc

Overview of ADGS1414DBCCZ by Analog Devices Inc.

The ADGS1414DBCCZ is a high-density octal single-pole single-throw (SPST) switch, designed to operate within a voltage range that includes ±15 V, ±5 V, and +12 V. This switch provides a low on-state resistance (RON) of 1.5 Ohms, which ensures minimal signal degradation and power loss during switching operations. Manufactured by Analog Devices Inc., the part is packaged in a 30-terminal land grid array (LGA) configuration, allowing for efficient space utilization on printed circuit boards.

With a maximum operating temperature of 125 °C and a minimum of -40 °C, the ADGS1414DBCCZ is built to withstand challenging environmental conditions. It features a peak reflow temperature that is not specified, but the device is designed to handle various thermal processes typically encountered in electronics manufacturing. The part is compliant with RoHS regulations, which may be an essential consideration for environmentally conscious applications.

Notably, the ADGS1414DBCCZ supports a switching time of up to 710 ns for on-state and 435 ns for off-state switching, which may benefit applications requiring quick response times. Its switching mechanism operates on a break-before-make principle, enhancing its utility in logic applications where prevention of inadvertent short circuits is crucial. The part is actively manufactured, ensuring availability and support for future design needs.

Industry Applications for ADGS1414DBCCZ

The potential applications for the ADGS1414DBCCZ span various industries, each potentially benefiting from the device’s specifications and features. Here are a few examples:

  • Consumer Electronics: The ADGS1414DBCCZ potentially could be utilized in devices such as audio equipment or video switching systems, where multiple input signals need to be controlled efficiently. The low on-state resistance aids in maintaining signal integrity, which might be crucial for high-fidelity audio applications.
  • Communication and Networking: In communication systems, the SPST switch could be used in signal routing applications, providing the ability to select or switch channels without significant attenuation. The part’s high isolation of 76 dB could enhance performance in applications where signal separation is critical.
  • Automotive: If automotive applications meet institutions such as AEC-Q100 or AEC-Q101 compliance standards, the ADGS1414DBCCZ might be suitable for use in automotive control systems. Its robust temperature range and low power consumption could support functions such as sensor switching or signal multiplexing in automotive electronics.
  • Energy and Power Systems: This switch may also find application in energy management systems, facilitating the switching of different energy sources or control signals in power distribution networks. The part’s low on-state resistance and stable performance over a range of voltages can contribute to efficient energy management.
  • Healthcare: In medical equipment, the ADGS1414DBCCZ could potentially be utilized in diagnostic tools where switching between multiple test signals is required. Its reliability and compliance with certain standards could support critical healthcare applications.

It is important to note that these potential industry applications are conceptual and illustrative. Each application requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific needs of their projects.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the field of analog, mixed-signal, and digital signal processing integrated circuits. They specialize in providing solutions within the Multiplexers or Switches subcategory of signal circuits. The ADGS1414DBCCZ fits well into their product lineup, which includes a variety of similar parts designed for applications requiring high-performance switching functionalities. Analog Devices is known for its commitment to quality and innovative design, making it a key player in supplying essential components for various industries.

Research Price and Stock for ADGS1414DBCCZ by Analog Devices Inc on Findchips.com

For individuals looking to procure the ADGS1414DBCCZ, it is recommended to research current stock and pricing on Findchips. This platform provides comprehensive data on electronic parts, including availability across multiple distributors. Historically, the part has been available at distributors like:

  • Richardson RFPD
  • Analog Devices Inc
  • Mouser Electronics
  • DigiKey
  • Farnell

However, availability may vary, and it is advisable for readers to check Findchips for the most current stock levels and pricing information. Additionally, Findchips can be an excellent resource for discovering alternative parts within the Multiplexers or Switches subcategory, which may offer similar functionalities from various manufacturers.

Compare pricing for ADGS1414DBCCZ and other Multiplexers or Switches / Signal Circuits at findchips.com