C410C104M5U5TA7200 by KEMET Corporation

Overview of C410C104M5U5TA7200 by KEMET Corporation

The C410C104M5U5TA7200 is a multilayer ceramic capacitor featuring a capacitance value of 0.1 µF and a voltage rating of 50V. It utilizes a Z5U dielectric material, characterized by its wide operating temperature range and capacitance change with temperature, typically exhibiting -56/+22% ppm/°C. The capacitor has a capacitance tolerance of ±20%, which is common for general-purpose applications. As a through-hole mount component, it features axial leads which can simplify the assembly process when integrated into circuits.

This component includes several important attributes: a Pb-free and RoHS compliant status, an active life cycle code, and a factory lead time of approximately 42 weeks as of the current writing. The capacitor is packaged in a tubular shape, with a diameter of 2.41 mm and a length of 4.32 mm, making it suitable for tight spaces in various electronic applications.

Industry Applications for C410C104M5U5TA7200

The C410C104M5U5TA7200 could be applied in various sectors, including but not limited to the following:

  • Audio and Video Systems: This capacitor might be used in audio amplifiers or video equipment where filtering and timing circuits are necessary. Its capacitance value and tolerance could support audio signal processing.
  • Energy and Power Systems: The capacitor could potentially be integrated in power management systems or converters, aiding in smoothing voltage levels and filtering noise during power conversion processes.
  • Medical Imaging: While not all medical devices need specialized components, certain imaging systems might benefit from the stability and reliability of the C410C104M5U5TA7200 for maintaining signal integrity in sensitive applications.
  • Renewable Energy: In solar inverters or battery management systems, this part might assist in energy conversion efficiency and signal stabilization, provided it meets specific performance requirements for those applications.
  • Robotics and Drones: The capacitor could play a role in electronic speed controllers (ESCs) or control circuits in drones, where reliability during operation is critical.

It is important to note that these potential industry applications are conceptual and illustrative in nature. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is recognized for its extensive range of capacitor products, especially in the field of ceramic capacitors. With a strong emphasis on innovation and quality, KEMET has established itself as a supplier of reliable components across various industries. The C410C104M5U5TA7200 is part of their Aximax 400 Series, which emphasizes performance in multilayer ceramic capacitors. KEMET also manufactures a variety of similar parts which cater to different capacitance and voltage ratings, all adhering to high standards of quality and reliability.

Research Price and Stock for C410C104M5U5TA7200 by KEMET Corporation on Findchips.com

For those interested in acquiring the C410C104M5U5TA7200, it is recommended to research stock and current pricing on Findchips. The part can be found within the Ceramic Capacitors subcategory, where you can also discover alternative components that may be offered by KEMET Corporation or other manufacturers.

Historically, the part has been available at various distributors, including:

  • Avnet Asia
  • Mouser Electronics
  • Digi-Key
  • TME

However, availability may vary, so it is important to check current stock levels and pricing through Findchips.

Compare pricing for C410C104M5U5TA7200 and other Ceramic Capacitors at findchips.com