Overview of RC1206JR-0710KL by YAGEO Corporation
The RC1206JR-0710KL is a fixed resistor characterized by its metal glaze/thick film technology. This component has a resistance of 10 kΩ and is designed to operate at a power rating of 0.25 W (250 mW) and a voltage rating of 200 V. It features a tolerance of ±5% and a temperature coefficient of 100 ppm/°C, which indicates how its resistance might change with temperature variations. As a surface-mount device (SMD) with a chip package style of 1206 (metric size 3216), it is suitable for high-density circuit board layouts.
This part is compliant with RoHS regulations and has been designed for various applications, benefiting from features like laser trimmability. The component operates under a broad temperature range of -55 °C to 155 °C, making it versatile in extreme environments. Its two-terminal configuration and wraparound terminal shape contribute to its compatibility with automated assembly processes.
YAGEO Corporation, the manufacturer, is known for producing a wide range of electronic components including resistors, capacitors, and inductors. Their commitment to quality engineering and adherence to industry standards ensures that parts like the RC1206JR-0710KL meet the demands of various sectors.
Industry Applications for RC1206JR-0710KL
The RC1206JR-0710KL might find applications across a variety of industries, potentially enhancing the performance and reliability of electronic devices. Here are some possible use cases:
- Internet of Things (IoT): In IoT devices, where space and power efficiency are crucial, the compact size and low power rating of the RC1206JR-0710KL could make it suitable for sensors and smart appliances. Its ability to operate in a wide temperature range might support outdoor and harsh condition applications.
- Environmental Monitoring: This fixed resistor might be utilized in devices designed for monitoring environmental parameters such as temperature, humidity, and air quality. The precision tolerance and stability over temperature could enhance measurement accuracy in these applications.
- Telecommunications: In telecommunication devices, the RC1206JR-0710KL might be integrated into signal processing modules, where its reliability and compact design are essential. The high voltage rating can be advantageous for telecommunications transmitting circuits.
- Consumer Electronics: Any consumer electronic device that requires reliable signal processing, such as audio equipment or gaming consoles, might employ the RC1206JR-0710KL. The resistor’s characteristics could be beneficial in managing power consumption and performance.
- Robotics and Drones: In robotics applications, the RC1206JR-0710KL could contribute to circuit stability in control systems. Its high temperature resistance might allow it to function effectively in different operating environments.
These potential industry applications are only conceptual and illustrate how the RC1206JR-0710KL might be used in various contexts. They require verification and assessment by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of passive electronic components, including resistors, capacitors, and inductors. The company’s expertise extends to metal glaze/thick film resistors, where the RC1206JR-0710KL exemplifies their commitment to innovation and quality.
YAGEO offers a wide selection of resistive components tailored to meet specific needs across various sectors. The RC series, in which the RC1206JR-0710KL belongs, is designed to provide general-purpose solutions with reliability in different circuit configurations. YAGEO also manufactures similar components that address different specifications, allowing engineers and designers to find suitable alternatives as needed.
Research Price and Stock for RC1206JR-0710KL by YAGEO Corporation on Findchips.com
For those interested in purchasing the RC1206JR-0710KL, it is advisable to check stock levels and pricing on Findchips. The component is available through various distributors, including:
- Ozdisan Elektronik
- Mouser Electronics
- DigiKey
- Future Electronics
However, potential buyers should visit Findchips for the most current information on availability, as stock levels may fluctuate.