Overview of 16-02-0082 by Molex
The 16-02-0082 is a wire terminal designed for various electronic applications. This socket contact is primarily used with the SL 70058 series and is known for its crimp termination type. The wire size for this component ranges from a maximum of 24 AWG to a minimum of 30 AWG, which makes it suitable for a variety of wire gauges depending on the specific application needs. The contact features gold-plated contacts that enhance its conductivity and longevity, ensuring reliable performance over time. Additionally, it is compliant with the RoHS directive, signifying that it adheres to restrictions regarding hazardous substances.
This terminal is constructed from a copper alloy, which contributes to its effective electrical performance, and has a contact resistance of approximately 15 mΩ. The part’s dimensions are crafted to accommodate a maximum cable entry of 0.06 inches, allowing it to fit various connector housings smoothly. The operating temperature range for 16-02-0082 is broad, from -40 °C to +105 °C, making it suitable for both indoor and outdoor applications. Its rated current is 3 A, and it can handle voltages up to 250 V AC and 250 V DC.
Industry Applications for 16-02-0082
Given the characteristics of the 16-02-0082, it could potentially serve various industries. Below are several examples of applications where this terminal might be employed:
- Industrial Automation: The 16-02-0082 could be used in control panels and machinery where reliable electrical connections are essential. Its termination type and material properties make it suitable for the crimp connections often required in automation equipment.
- Consumer Electronics: In various consumer electronic devices, the terminal might facilitate connections within circuit boards, allowing for a compact design while maintaining functionality. Its compatibility with Molex’s SL 70066 and 70450 housing series could also enhance modularity in electronic assemblies.
- Telecommunications: As telecommunications equipment becomes increasingly sophisticated, the need for durable and reliable connector components grows. The 16-02-0082 might be utilized in devices like routers or switches where 24 AWG wire is common.
- Aerospace and Defense: Although not explicitly compliant with military specifications, the characteristics of this wire terminal might find use in aerospace applications where standard compliance is not strictly enforced. Its robust operating temperature range could be beneficial in demanding environments.
- Robotics and Drones: The lightweight nature and efficient electrical properties of the 16-02-0082 could make it a candidate for use in robotic assemblies and drones, where minimizing weight while maximizing reliability is crucial.
These potential industry applications are only conceptual and illustrative; an engineering and design team should analyze and verify compliance with industry standards and specific application requirements before implementation.
About Molex
Molex is a global manufacturer recognized for producing a wide range of electronic components, particularly in the field of Assembly Items. Their broad portfolio includes connectors and accessories that are pivotal in various electronic applications. The 16-02-0082 socket contact falls under their SL 70058 series, which is designed to provide reliable connections in diverse environments. Molex also produces numerous similar parts that can meet different specifications, contributing to their reputation as a comprehensive connector solution provider.
Research Price and Stock for 16-02-0082 by Molex on Findchips.com
For those considering the 16-02-0082 in their projects, it is advisable to research stock levels and pricing on Findchips. This online platform can provide up-to-date availability for the part while also helping users locate alternate parts listed under Assembly Items that might be offered by Molex or other manufacturers. Historical distributions of this part include suppliers such as:
- TestEquity LLC
- Master Electronics
- Mouser Electronics
- Heilind Electronics
While these distributors may have previously carried the component, it is crucial for the reader to check Findchips for the most current stock levels and pricing information.
Compare pricing for 16-02-0082 and other Assembly Items / Connector Support at findchips.com
For detailed comparisons, including the 16-02-0082 and other Assembly Items, please visit Findchips.