Overview of KGM15BR71H104KT by Kyocera AVX Components
The KGM15BR71H104KT by Kyocera AVX Components is a multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT) applications. It features a capacitance value of 0.1 µF with a dielectric characteristic of X7R. The capacitor operates across a voltage range of 50V and demonstrates a temperature coefficient of 15% ppm/°C, making it suitable for applications requiring stable capacitance across a wide temperature range. With dimensions conforming to the 0603 package standard, this component offers a compact solution for circuit design, characterized by its length of 1.6 mm, width of 0.81 mm, and height of 0.95 mm.
This ceramic capacitor demonstrates both a positive and negative tolerance of 10% and is designed with a tin nickel terminal finish for reliable solderability. Adhering to RoHS and REACH compliance, it ensures environmental safety and can be utilized globally in various applications without concern for regulatory compatibility. Its designation as an active component in the Part Data Attributes indicates its availability and ongoing production support from Kyocera AVX Components.
Industry Applications for KGM15BR71H104KT
The versatile properties of the KGM15BR71H104KT make it suitable for a broad range of applications across various industries. While educational and research sectors are directly mentioned, its electrical and physical characteristics potentially make it a good fit for several other fields.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could leverage this capacitor for power management and signal filtering due to its compact size and stability across operational temperatures.
- Automotive Electronics: Vehicles increasingly rely on electronic control systems where components like the KGM15BR71H104KT can provide stable electrical performance in the harsh conditions of automotive applications, including engine control units and infotainment systems.
- Industrial Automation: For systems that require tight control over operational parameters, this MLCC’s wide operating temperature range and stable capacitance under varying conditions make it suitable for sensors, actuators, and control circuitry within industrial automation equipment.
- Telecommunications: In both wired and wireless communication hardware, such as transceivers and base stations, the need for reliable components that can handle signal processing tasks under variable temperatures makes the KGM15BR71H104KT a potentially critical component.
Note that these potential applications are illustrative and should be validated by engineering and design teams for specific use cases, as factors like environmental conditions and the electrical demands of the end system can significantly influence component selection.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer in the electronics industry, particularly known for its range of capacitors, including those in the Fixed Capacitors subcategory. With a focus on technology innovation and quality, Kyocera AVX has established itself as a go-to source for electronic components that meet rigorous performance and reliability standards. The KGM15BR71H104KT is just one example of their commitment to manufacturing high-quality capacitors suited for a variety of industries and applications. In addition to ceramic capacitors, Kyocera AVX produces a wide array of other electronic components, such as filters, resistors, and connectors, making them a comprehensive provider for electronic design and production needs.
Where to Find KGM15BR71H104KT by Kyocera AVX Components
To source the KGM15BR71H104KT component, or to explore alternatives within the Fixed Capacitors category, it’s recommended to use findchips.com. The website offers the most current stock levels, pricing, and availability information from various distributors. For this specific part, it has historically been available from distributors such as Avnet Abacus, TME, TTI, Quest Components, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. However, due to constantly evolving stock levels and market demands, potential buyers should consult findchips.com directly to obtain the latest availability and pricing information for KGM15BR71H104KT, as well as discover potential alternatives offered by Kyocera AVX Components or other manufacturers.