Overview of PMEG10010ELR-QX by Nexperia
The PMEG10010ELR-QX is a 100 V, 1 A low leakage current Schottky barrier rectifier packaged in the SOD-123W, which features a two-pin configuration. This component is designed for applications that demand low forward voltage drop and high efficiency. With a maximum forward voltage (VF) of 0.77 V and a reverse recovery time of just 0.0037 µs, this part is suitable for a variety of power conversion applications. The diode is constructed using silicon and operates effectively within a temperature range of -55 °C to +175 °C, making it versatile for various environments.
Furthermore, it is compliant with the AEC-Q101 standard, indicating its suitability for automotive applications, and it adheres to the IEC-60134 reference standard as well. The Rectifier Diodes subcategory is where this diode finds its classification, which underscores its role in converting alternating current (AC) to direct current (DC).
As of this writing, the factory lead time for the PMEG10010ELR-QX is noted to be approximately six weeks, which is essential information for procurement planning. Understanding the lead time is critical for engineers and procurement teams who aim to maintain production schedules without delays.
Industry Applications for PMEG10010ELR-QX
The potential applications for the PMEG10010ELR-QX diode could span several industries, potentially including:
- Consumer Electronics: In consumer electronics, the diode might be utilized in power supplies for devices such as smartphones, tablets, and laptops. Its low leakage current could reduce battery drain in standby mode, while its efficient forward voltage drop might contribute to extended battery life.
- Energy and Power Systems: Within energy and power systems, this component could be used in rectification stages of solar inverters, where it might convert the output of photovoltaic panels into usable direct current. The high breakdown voltage and low reverse current can enhance efficiency in such applications, potentially leading to better overall system performance.
- Automotive: Given the AEC-Q101 compliance, the PMEG10010ELR-QX might find uses in various automotive applications, such as in power management circuits and charger modules for electric vehicles. The ability to handle high temperature and efficiency can be crucial in automotive environments.
- Transportation and Logistics: In systems requiring efficient energy conversion, this rectifier diode could help in the management of power in logistics systems, possibly found in electric conveyor belts or automated guided vehicles. The low forward voltage drop could contribute to energy savings over time.
- Renewable Energy: The PMEG10010ELR-QX might be instrumental in renewable energy systems, particularly in wind turbine controllers and energy storage systems. It may aid in the conversion of variable renewable energy sources into stable DC power, supporting grid integration.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a leading manufacturer known for its extensive portfolio of discrete and integrated semiconductor solutions, with a specific focus on diodes including Schottky barrier rectifiers. The company specializes in providing high-quality electronic components and solutions that cater to various market needs, particularly in automotive, industrial, and consumer electronics.
With the PMEG10010ELR-QX, Nexperia exemplifies its commitment to efficiency and reliability in power management applications. Other similar parts manufactured by Nexperia may include a range of Schottky rectifiers with varying voltage and current ratings, designed to meet the demands of diverse applications.
Research Price and Stock for PMEG10010ELR-QX by Nexperia on Findchips.com
To make informed decisions regarding procurement, it is advisable to research the stock and pricing for the PMEG10010ELR-QX on Findchips. The platform allows users to quickly compare prices from multiple distributors and provides real-time information about availability. Historical distribution has included suppliers such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and DigiKey, but current stock levels may vary.
In addition, readers can explore Rectifier Diodes on Findchips to find alternative parts from Nexperia or other manufacturers that might fit their specific requirements.