2-520184-4 by TE Connectivity

Overview of 2-520184-4 by TE Connectivity

The 2-520184-4 is a female disconnect crimp terminal designed for use with wire gauges of 22 to 18 AWG. This part is categorized under the electronic parts subcategory of Terminals and Terminal Blocks, specifically within the Terminal Blocks category. The terminal is part of the TE Connectivity portfolio and is notable for its application in various electrical connections, particularly where swift disconnection may be required.

Key specifications for the 2-520184-4 include a rated voltage of 600 V and compliance with several industry standards such as UL. This part is produced with a focus on safety and environmental compliance, as evidenced by its Pb-free and RoHS certifications. It effectively supports wire cross-sections of 0.82 mm², ensuring compatibility with multiple applications that require robust electrical connections.

As of the current writing, the factory lead time for manufacturing this part is approximately 7 weeks and 2 days. This is important for procurement teams to consider when planning project timelines or production schedules, as it may affect overall project delivery.

Industry Applications for 2-520184-4

The 2-520184-4 terminal might find utility in a variety of industries given its specifications. Here are several potential applications across different sectors:

  • Consumer Electronics: The terminal might be utilized in devices such as televisions, audio systems, and computers. Its female disconnect design can facilitate easy assembly and maintenance, particularly in products that require frequent upgrades or repairs.
  • Telecommunications: In this sector, the terminal could be incorporated into networking equipment where flexible connections are vital. Its ability to handle voltages up to 600 V may support applications such as routers and switches that manage high-power data transmissions.
  • Transportation and Logistics: The terminal might serve in various transportation systems, potentially involving electrical signage, vehicle electronics, and automated systems where secure but easily removable connections are essential.
  • Automation and Control Systems: In industrial applications, the 2-520184-4 could be used in control panels and robotics, where reliable connections withstand vibrations and harsh environments, thus ensuring system integrity.
  • Security and Surveillance: The terminal may play a role in the wiring of security cameras and alarms, where dependable connections are crucial to maintaining functionality and reliability in safety systems.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent manufacturer in the electronic components industry, specializing in connectivity and sensor solutions. Within the scope of Terminals and Terminal Blocks, the company offers a wide range of products designed to meet diverse electrical requirements. The 2-520184-4 is just one example of their extensive portfolio, which includes similar crimp terminals that vary in size, voltage ratings, and connection types.

TE Connectivity’s terminals are designed to meet strict safety and compliance standards, making them suitable for a variety of applications. The company’s commitment to quality is reflected in its rigorous testing and certification processes across all product lines, enhancing reliability in critical applications.

Research Price and Stock for 2-520184-4 by TE Connectivity on Findchips.com

For readers interested in acquiring the 2-520184-4, it is advisable to research current stock levels and pricing through Findchips. This platform can provide up-to-date information regarding not only this specific part but also alternatives within the Terminals and Terminal Blocks subcategory.

Historically, the 2-520184-4 has been available at several distributors, including:

  • Master Electronics
  • Mouser Electronics
  • DigiKey
  • Future Electronics

However, current inventory levels and pricing may vary, so visiting Findchips for the most accurate data is recommended.

Compare pricing for 2-520184-4 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com

To explore options for 2-520184-4 and other relevant components in the Terminals and Terminal Blocks category, visit findchips.com.