MMBT6428LT1G by onsemi

Overview of MMBT6428LT1G by onsemi

The MMBT6428LT1G is an NPN bipolar transistor designed in a SOT-23 (TO-236) 3 lead package, capable of handling collector emitter voltages up to 50V, and supporting a continuous collector current of 200mA. Its power dissipation is rated at 225mW. This component is suitable for surface mount technology (SMT) due to its package style, providing a compact solution for high-density PCB designs. Being RoHS compliant, the MMBT6428LT1G meets the necessary environmental standards regarding the restriction of hazardous substances in electronic equipment.

Additionally, this transistor features a DC current gain (hFE) minimum of 250 and an impressive transition frequency of 700MHz, making it suitable for high-frequency applications. Its operating temperature ranges from -55°C to 150°C, which ensures reliability across various temperature conditions. The moisture sensitivity level is rated at 1, indicating that this device can be exposed to ambient air for an unlimited period before assembly without the risk of moisture-related damage. This aspect is crucial for storage and handling practices in manufacturing environments. This NPN bipolar transistor is part of the Small Signal Bipolar Transistors subcategory, signifying its utility in amplification and switching applications.

Industry Applications for MMBT6428LT1G

The MMBT6428LT1G transistor’s specifications make it a versatile component for various industrial applications. While the potential uses are broad, it’s essential to note that these applications are conceptual and require thorough verification by engineering and design teams for specific projects. Some possible applications include:

  • Energy and Power Systems: Its high transition frequency and efficiency in power dissipation might suit it for signal amplification in smart grid technology, potentially enhancing energy transmission reliability and performance.
  • Transportation and Logistics: The device could find applications in vehicle electronics, such as in the control systems for electric vehicles (EVs) or in logistic tracking systems, where reliable signal processing at variable frequencies is crucial.
  • Renewable Energy: Within the renewable energy sector, this transistor might be used in inverters and controllers for solar panels or wind turbines, where efficient power conversion and signal amplification are vital for optimal energy harnessing.
  • Automotive: The durability and operational temperature range of the MMBT6428LT1G make it potentially suitable for under-the-hood applications, including engine management and sensor signal amplification, contributing to more efficient vehicle performance.

These applications benefit from the part’s high frequency, power efficiency, and reliability in various environmental conditions.

About onsemi

onsemi, the manufacturer of the MMBT6428LT1G, is a globally recognized leader in the semiconductor industry. Specializing in energy-efficient solutions, they are known for their contributions to the innovation and quality of transistors, among various other electronic components. Within the realm of Small Signal Bipolar Transistors, onsemi offers a wide range of products designed for applications that require precise control over signal amplification and processing. Their history of creating robust, reliable components has made their products a go-to choice for designers and engineers aiming to develop cutting-edge technology across multiple industries. The MMBT6428LT1G is an example of onsemi’s commitment to delivering high-performing electronic components that meet stringent environmental and technical standards.

Where to Find MMBT6428LT1G by onsemi

When looking to procure the MMBT6428LT1G transistor, a reliable starting point would be to perform a thorough search on findchips.com. The platform allows users to compare current stock levels and pricing from multiple distributors and manufacturers. In addition, for those seeking alternatives or supplementary components within the Small Signal Bipolar Transistors category, the site provides an expansive database that lists offerings from onsemi and other manufacturers.

In the past, the MMBT6428LT1G has been available from distributors such as New Advantage Corporation, Flip Electronics, EBV Elektronik, and Chip1Cloud. However, for the most current availability and best pricing information, potential buyers are encouraged to consult findchips.com directly. This ensures access to the latest data regarding stock levels, lead times if provided, and competitive pricing across various suppliers.

Compare pricing for MMBT6428LT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com