Overview of 2169890001 by Molex
The 2169890001 by Molex is a robust USB Connector featuring 14 contacts, designed for female receptacle with a right-angle orientation. It utilizes solder terminals for connection and includes a locking feature for secure mating. This receptacle is part of the USB 2.0 Type C series, offering up-to-date compatibility with modern USB standards. Typical for applications requiring reliable, high-speed data transmission with a compact footprint, the connector is suited for a variety of devices and systems. The part belongs to the broad category of Connectors, under the subcategory of Telecom and Datacom Connectors.
Included in the Part Data Attributes are several important specifications such as compliance with RoHS, active lifecycle status, and REACH compliance. The connector’s body dimensions and the contact finish (gold-plated) ensure a reliable connection and longevity. Designed for a maximum operating temperature of 85°C and a minimum of -40°C, it is built to withstand adverse conditions. The part also features a durability of 10,000 cycles, indicating its capacity for frequent connect/disconnect actions without significant wear.
Industry Applications for 2169890001
The 2169890001 connector has potential application across a wide array of industries. Each of these applications makes use of the connector’s high reliability, durability, and compatibility with USB 2.0 Type C standards. Note that the following are potential uses that must be evaluated further by engineering and design teams:
- Internet of Things (IoT): Devices within the IoT ecosystem, such as smart home gadgets, could leverage this USB connector for charging and data transfer.
- Consumer Electronics: Found in laptops, smartphones, tablets, and wearables, where compact and efficient USB connections are crucial for device design and functionality.
- Automotive: Modern vehicles use USB connectors for dashboard interfaces, entertainment systems, and onboard diagnostics tools.
- Telecommunications: Network devices like routers, modems, and switches may incorporate these connectors for service and maintenance interfaces or direct connections.
- Computing and Data Storage: External drives, keyboards, mice, and other peripherals often require USB connectivity for operation.
Each of these applications benefits from the part’s technical attributes, including its right-angle mounting style, locking mechanism, and environmental resilience. However, specific implementations should always be validated for electrical, thermal, and mechanical compatibility.
About Molex
Molex is a globally recognized leader in the development and manufacture of electronic connectors, including a broad range of Telecom and Datacom Connectors. The company has established a reputation for producing high-quality, reliable components that cater to a wide spectrum of industries and applications. Molex’s portfolio includes not only USB connectors like the 2169890001 but also a wide variety of other connector types designed to meet the diverse needs of OEMs and designers.
With a focus on innovation and quality, Molex connectors are designed to provide secure, efficient connections in devices ranging from small consumer electronics to large industrial machines. The 2169890001 and similar connectors from Molex support the continuing evolution of technology in areas such as high-speed data transmission and miniaturization of electronic devices.
Where to Find 2169890001 by Molex
To purchase the 2169890001 connector, or to find similar Telecom and Datacom Connectors components, it’s recommended to start your search on findchips.com. This platform provides the ability to compare current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as TTI and DigiKey, although stock levels and availability can fluctuate.
By using findchips.com, you can ensure you’re getting the most current information on availability from multiple distributors, helping to make an informed decision regarding procurement. It’s the most efficient way to source electronic components like 2169890001, whether you’re looking to prototype or enter full-scale production.