MURD320T4G by onsemi

Overview of MURD320T4G by onsemi

The MURD320T4G, manufactured by onsemi, stands out as a power rectifier within the Rectifier Diodes subcategory. This component is built for ultra-fast recovery and switch-mode applications, featuring specifications such as 3 A of average forward current, a maximum repetitive reverse voltage of 200 V, packaged in a DPAK (SINGLE GAUGE) TO-252. Highlighted by its robustness and efficiency, with a forward voltage maximum of 950 mV and a reverse recovery time maxing out at 35 ns, along with a surge forward current of 75 A, it is designed to meet the demands of high-efficiency power supplies and other conversion applications. Hardcore specifications underpin its reliable operation under severe conditions: its operating temperature can reach up to 175 °C, and it maintains a moisture sensitivity level of 1, ensuring a durable and resilient performance.

The part is RoHS compliant, marking its adherence to environmental standards. Its surface mount package design is tailored for streamlined manufacturing processes, with a gull-wing terminal form that simplifies PCB assembly. Moreover, a major advantage is its feature as a free-wheeling diode with low leakage current, making it an ideal choice for applications requiring minimal power loss and high-efficiency performance.

Industry Applications for MURD320T4G

The commitment to high performance and reliability in tough conditions makes the MURD320T4G potentially suitable for a broad range of applications across various industries. Here are several sectors and application scenarios where the MURD320T4G might find utility, though these potential uses require further validation by engineering and design teams:

  • Space Technology: Its ultra-fast recovery time and robustness against harsh temperature ranges could make MURD320T4G suitable for power conversion and management circuits in satellites or space vehicles, where reliability and efficiency are paramount.
  • Aerospace and Defense: In defense systems and aerospace electronics, where component reliability can mean the difference between mission success and failure, the durability and fast recovery time of MURD320T4G render it a potentially ideal choice for power supply units and electromechanical systems.
  • Energy and Power Systems: For renewable energy inverters, power factor correction circuits, or high-efficiency power supplies, the MURD320T4G’s attributes like low forward voltage drop and fast switching capabilities could enhance system performance and reliability.
  • Industrial Electronics: Given its capabilities, this component might also be leveraged in motor drives, DC-DC converters, and other industrial applications needing fast switching and reliability across a broad temperature range.

These possible applications underscore the part’s adaptability and the importance of its design features but require thorough examination by professionals in their implementation contexts.

About onsemi.

onsemi is a recognized leader in the design and manufacture of semiconductor components, with a particular emphasis on power management and signal processing. The company has carved out a significant presence in the Rectifier Diodes market, producing a wide range of diodes suited for various industrial, automotive, and consumer applications. The MURD320T4G is just one exemplar of onsemi’s commitment to delivering high-quality, reliable semiconductor solutions. onsemi’s product portfolio also spans a spectrum of other semiconductor solutions, including but not limited to, advanced sensors, analog ICs, and power management devices, all designed with the same focus on performance, reliability, and environmental sustainability.

Where to Find MURD320T4G by onsemi

For those considering the MURD320T4G for their projects, we recommend using findchips.com as a resource to locate this component from onsemi. Findchips.com provides a comprehensive view of current stock levels, pricing, and distributors stocking the MURD320T4G, aiding in making a well-informed purchasing decision. Additionally, those looking for alternatives can browse other Rectifier Diodes that might be offered by onsemi or other reputable manufacturers.

Historically, distributors like Win Source Electronics, DigiKey, Mouser Electronics, and Newark have stocked MURD320T4G, but we always recommend checking Find Chips for the latest information on availability and pricing. The procurement landscape can change rapidly, and Find Chips helps keep buyers and engineers up-to-date.

Compare pricing for MURD320T4G and other Rectifier Diodes / Diodes at findchips.com