Overview of 7447709330 by Wurth Elektronik
The 7447709330 is a general-purpose inductor featuring a nominal inductance of 33 µH, with a tolerance of 20%. The inductor is constructed with a ferrite core and is designed for surface-mount technology (SMT), following the dimensions of the 4747 package. This part is notable for its shielding, which helps minimize electromagnetic interference. This component is fully compliant with ROHS and REACH regulations, indicating its suitability in environmentally-conscious applications.
Key specifications include:
- Inductance: 33 µH
- Rated current (Irms): 4.2 A
- Saturation current (Isat): 5.5 A
- DC resistance: 0.045 Ω
- Operating temperature range: -40 °C to 125 °C
- Self-resonance frequency: 8.5 MHz
This part falls into the electronic parts subcategory of Fixed Inductors within the broader category of inductors. The characteristics of the 7447709330 suggest its application primarily as a power inductor in various electronic devices. The active status of the part indicates it is currently in production, ensuring availability for applications that require reliability. The construction is marked as shielded, providing enhanced performance in environments with potential interference.
Industry Applications for 7447709330
The 7447709330 inductor may find its applications across several industries due to its electrical characteristics and construction. Below are a few potential use cases:
- Internet of Things (IoT): The inductor might be suitable for low-power devices that form part of an IoT ecosystem, such as sensors or smart home devices. Its low DC resistance and high saturation current could enhance battery life and performance in these applications.
- Telecommunications: In telecommunications equipment, the 7447709330 could potentially be utilized in power supplies or signal conditioning circuits, where efficient power management is crucial. Its self-resonance frequency of 8.5 MHz may support high-frequency applications.
- Consumer Electronics: The inductor might be implemented in various consumer electronic devices, such as portable chargers, audio systems, or gaming consoles. The low profile and compact size make it particularly useful in space-constrained designs.
- Transportation and Logistics: In electric vehicle or battery management systems, this inductor could possibly play a role in energy storage and conversion, contributing to the efficiency of power distribution within the system.
- Smart Cities: The 7447709330 could be leveraged in smart grid technology or advanced energy systems, providing efficient energy management solutions. Its robust performance metrics could meet the demands of smart infrastructure.
These applications are conceptual and illustrative in nature. Engineering and design teams must conduct thorough analyses and validation to ensure compliance with industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a prominent manufacturer in the field of electronic components, particularly known for its extensive range of inductors, including the 7447709330. The company specializes in a variety of components, and its portfolio includes fixed inductors that cater to diverse applications across multiple sectors. Wurth Elektronik’s commitment to quality and innovation is reflected in its product range, which features several similar parts aimed at meeting the demands of modern electronic applications. Their fixed inductors are designed with a focus on efficiency, performance, and environmental compliance.
Research Price and Stock for 7447709330 by Wurth Elektronik on Findchips.com
For interested buyers, it is advisable to research the stock and pricing of the 7447709330 on Findchips. This resource offers comprehensive data, including various distributors that have historically carried this product.
Some distributors where the part has been previously available include:
- Win Source Electronics
- Chip-Germany GmbH
- ComSIT USA
- Quest Components
- Mouser Electronics
- DigiKey
- Newark
Availability and stock levels may vary, so consulting Findchips will provide the most accurate and up-to-date information.