Overview of LTST-C191TBKT by Lite-On Semiconductor Corporation
The LTST-C191TBKT is a single color LED featuring a distinctively blue water clear chip housed in a plastic package. It is classified under the category of Visible LEDs, which form a part of the broader Optoelectronics subcategory. This specific LED operates at a peak wavelength of 468 nm and is characterized by its ultra-bright blue output, making it suitable for various applications requiring vibrant LED lighting.
This component, manufactured by Lite-On Technology Corp, is engineered for surface mount technology (SMT), which facilitates easier placement onto printed circuit boards (PCBs). The overall dimensions measure 1.1 mm in size and a height of just 0.55 mm, which is notable for applications constrained by space. The LTST-C191TBKT is also equipped with a lens type that is water clear, providing maximum light transmission.
The part is designed to operate with a forward current of up to 20 mA and a maximum forward voltage of 3.8 V. Its luminous intensity, a critical characteristic, nominally reaches 104.0 millicandela (mcd) with a minimum of 28 mcd. The device is also compliant with various industry standards such as RoHS and REACH regulations, ensuring it adheres to environmental safety standards.
With a factory lead time currently of 16 weeks, the LTST-C191TBKT maintains an active life cycle, denoting that it is available for ongoing production and use in current electronic designs.
Industry Applications for LTST-C191TBKT
Given the specifications and characteristics of the LTST-C191TBKT, several potential industry applications might benefit from its use.
- Consumer Electronics: The ultra-bright blue LED could potentially be integrated into consumer devices such as smart home appliances, enhancing visual indicators or displays. Its compact size and surface mount design might make it suitable for mobile devices, where space is at a premium.
- Telecommunications: In telecommunications equipment, the LTST-C191TBKT might be used as status indicator lights. Its significant luminous intensity could provide clear visibility, important for maintenance and operational monitoring purposes.
- Smart Cities: The part could potentially serve as part of street lighting solutions in smart city applications, where energy-efficient and visible signage is required. The LED’s water-clear lens could ensure that the light is directed effectively for optimal street visibility.
- Robotics and Drones: In the field of robotics, the LTST-C191TBKT may find use in navigational or signaling systems, where bright colored indicators are essential. Similarly, drones may utilize this LED for communication signals or status indicators during operation.
- Environmental Monitoring: The LED’s durability and compliance with environmental standards may make it suitable for outdoor monitoring devices, where it could be utilized to signal device statuses or alerts in various environmental scenarios.
It is important to note that these potential applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements before implementing the LTST-C191TBKT.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation has established a presence in the optoelectronics market, particularly in the domain of Visible LEDs. The manufacturer focuses on producing reliable and efficient lighting solutions for a variety of applications. The LTST-C191TBKT reflects the company’s commitment to providing high-quality single color LEDs that cater to industry needs.
In addition to the LTST-C191TBKT, Lite-On offers a range of similar products, including various colors and configurations of LEDs that serve diverse market segments. Their adherence to environmental compliance and safety standards enhances their product appeal in today’s environmentally-conscious market.
Research Price and Stock for LTST-C191TBKT by Lite-On Semiconductor Corporation on Findchips.com
For those looking to procure the LTST-C191TBKT, it is advisable to research stock and pricing on Findchips.com. This platform provides up-to-date information regarding availability and can also help identify alternate parts within the Visible LEDs category.
The LTST-C191TBKT has historically been available through various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Avnet Asia
- Mouser Electronics
Readers should check Findchips.com for real-time stock levels and pricing at these distributors, as availability may vary.