ESD5V5U5ULCE6327HTSA1 by Infineon Technologies AG

Overview of ESD5V5U5ULCE6327HTSA1 by Infineon Technologies AG

The ESD5V5U5ULCE6327HTSA1 is a transient voltage suppressor (TVS) diode designed specifically for applications requiring reliable electrostatic discharge (ESD) protection. It features a reverse working voltage (V) of 5.5V, making it suitable for low voltage applications. This unidirectional component is configured with five elements in a small outline (SC-74) package, consisting of six pins. The part is compliant with RoHS standards, indicating that it is free from hazardous substances, which aligns with contemporary environmental regulations.

The ESD5V5U5ULCE6327HTSA1 demonstrates significant clamping capabilities, with a maximum clamping voltage (Vc) of 12V, making it effective in suppressing voltage spikes that could damage sensitive electronic components. Operating over a temperature range of -40 °C to 125 °C, this diode is designed for robustness across varying environmental conditions. The diode’s avalanche technology ensures that it can respond rapidly to transient voltage events, protecting downstream electronic circuits from potential damage.

As of the current writing, the factory lead time for this component is approximately 16 weeks and 4 days. This information can be vital for project planning, particularly in industries where time-sensitive applications are common.

Industry Applications for ESD5V5U5ULCE6327HTSA1

The ESD5V5U5ULCE6327HTSA1 could find utility in several industries due to its protective attributes. Below are some potential applications where this part might be employed:

  • Consumer Electronics: The ESD5V5U5ULCE6327HTSA1 could be integrated into smartphones and tablets, where it might protect sensitive components such as touch screens and internal chips from ESD events. With its compact SC-74 packaging, it could easily fit into modern device designs.
  • Telecommunications: In telecommunications equipment, this diode might protect data lines and power circuits from transient over-voltage, ensuring reliable communication without interruptions that could arise from ESD.
  • Smart Cities: In various infrastructure components that might support smart city technologies, such as traffic monitoring systems and smart streetlights, the ESD5V5U5ULCE6327HTSA1 could help safeguard electronic systems from transient voltage caused by lightning strikes or other surges.
  • Healthcare: Medical devices, such as patient monitoring systems, may utilize this diode to provide ESD protection. This ensures that the sensitive electronics function reliably without risk of failures due to transient voltage spikes.
  • Internet of Things (IoT): IoT devices often operate in diverse environments and could benefit from the protective features of the ESD5V5U5ULCE6327HTSA1. From smart home devices to industrial sensors, this component might help ensure long-term reliability.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading player in the semiconductor industry, known for its commitment to innovation and quality in electronic components, particularly in the field of diodes and transient suppressors. Their portfolio includes a range of products designed for various applications including ESD protection, voltage regulation, and signal integrity.

The ESD5V5U5ULCE6327HTSA1 is a part of their efforts in developing reliable transient suppressors that can handle demanding conditions. Other similar components manufactured by Infineon Technologies AG might include various types of TVS diodes that also emphasize fast response times and robust protection for sensitive electronic systems.

Research Price and Stock for ESD5V5U5ULCE6327HTSA1 by Infineon Technologies AG on Findchips.com

To obtain current pricing and stock levels for the ESD5V5U5ULCE6327HTSA1, it is recommended that you visit Findchips.com. This platform consolidates data from various distributors, providing insights into availability and competitive pricing. Some distributors where this part has historically been available include:

  • Win Source Electronics
  • EBV Elektronik
  • Mouser Electronics
  • DigiKey

Please note that availability at these distributors may vary, and it is advisable to verify current stock levels and pricing through Findchips.com.

Compare pricing for ESD5V5U5ULCE6327HTSA1 and other Transient Suppressors / Diodes at findchips.com