DMN6075S-7 by Diodes Incorporated

Overview of DMN6075S-7 by Diodes Incorporated

The DMN6075S-7 is a N-Channel MOSFET designed for various applications where efficient electronic control is required. With a maximum drain-source voltage (Vds) of 60V and a continuous drain current (Id) rating of 2A, this device provides a reliable solution for low-power switching tasks. It is available in a compact SOT-23 package, which can be advantageous for applications where board space is at a premium. This part is compliant with RoHS standards and features a built-in diode for additional operational flexibility.

Key specifications include an on-resistance (Rds(on)) of 0.069 Ohms at a gate-source voltage (Vgs) of 10V. The threshold voltage (Vgs) is rated at 3V, which allows for efficient control in low-voltage environments. The part’s power dissipation capability is rated up to 1.15W, making it suitable for applications where heat management is crucial.

As of the current writing, the factory lead time for the DMN6075S-7 is approximately 8 weeks. This information is essential for procurement teams to consider when planning their inventory and delivery schedules.

Industry Applications for DMN6075S-7

The DMN6075S-7 may potentially find applications across several industries, including:

  • Energy and Power Systems: This MOSFET could be integrated into power management circuits to regulate energy flows and control electric loads. Its low on-resistance could help in reducing energy losses, making it a candidate for applications in power converters and inverters.
  • Transportation and Logistics: MOSFETs like the DMN6075S-7 might be used in electronic control systems within electric vehicles or hybrid systems, facilitating efficient motor control and battery management. The robust rating allows for potentially higher reliability in demanding environments.
  • Renewable Energy: In solar inverters and battery management systems, efficient switching components are vital. The DMN6075S-7 could be utilized to optimize energy conversion and storage processes.
  • Automotive (Conditional): If compliant with automotive standards (such as AEC-Q100), this part could play a role in various automotive electronic control units, from lighting to motor drive applications, although specifics may vary based on design requirements.

It is important to note that these potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a manufacturer with a strong focus on a variety of semiconductor solutions, specializing in discrete, analog, and mixed-signal components. Within the realm of Small Signal Field-Effect Transistors, they produce several models designed for effective switching and amplification in different electronic circuits. The DMN6075S-7 exemplifies their commitment to providing quality MOSFETs that meet the diverse needs of various industries.

In addition to the DMN6075S-7, Diodes Incorporated manufactures other similar MOSFETs that cater to different voltage and current ratings, which engineers can consider when designing their circuits. Their extensive product line supports a wide spectrum of application requirements.

Research Price and Stock for DMN6075S-7 by Diodes Incorporated on Findchips.com

For those looking to acquire the DMN6075S-7, it is recommended to research stock and pricing on Findchips.com. This platform provides up-to-date information and can assist in comparing prices effectively across multiple distributors.

Historically, the DMN6075S-7 has been offered by several distributors, including:

  • Win Source Electronics
  • Digi-Key
  • Mouser Electronics
  • Newark

However, it is essential to check Findchips for the most current stock levels and pricing, as availability may vary over time.

Compare pricing for DMN6075S-7 and other Small Signal Field-Effect Transistors / Transistors at findchips.com