PHP1-S5-S5-M-TR by CUI Inc

Overview of PHP1-S5-S5-M-TR by CUI Inc.

The PHP1-S5-S5-M-TR is a DC-DC converter designed to provide a stable 5V output with a total power output of up to 1 watt. This part is classified under the electronic parts subcategory of Power Supply Modules within the broader category of Power Circuits. The device has a nominal input voltage of 5V, with a maximum input voltage of 5.5V and a minimum of 4.5V, making it suitable for a variety of applications where voltage regulation is essential.

This component has a maximum output current of 200 mA and features a notable efficiency of 75%. The output voltage has a range of 4.75V to 5.25V, which provides design flexibility in applications requiring a tight voltage regulation. With a line regulation of up to 1.5% and a load regulation of 10%, the performance characteristics of the PHP1-S5-S5-M-TR suggest that it can perform reliably across varying load conditions.

The part is compliant with various environmental standards, including Pb-free and REACH compliance, indicating its suitability for environmentally conscious designs. The device has been approved by UL, ensuring additional safety and quality assurance for end applications. It operates over a wide temperature range from -40°C to 100°C, which broadens its usability in diverse environmental conditions.

The construction of the PHP1-S5-S5-M-TR consists of a hybrid technology housed in a rectangular microelectronic assembly package with dimensions of 12.75 mm x 10.7 mm x 7.5 mm. The part also has five terminals, arranged in a dual layout with a flat terminal form, facilitating easy integration into various circuit designs.

Industry Applications for PHP1-S5-S5-M-TR

The PHP1-S5-S5-M-TR could potentially find applications across several industries, primarily where compact power solutions are necessary. Here are a few examples of possible use cases:

  • Healthcare: This converter might be utilized in medical devices that require reliable power supply systems. For example, portable diagnostic equipment or patient monitoring systems could leverage the compact size and stable output of the PHP1-S5-S5-M-TR to maintain device functionality. The efficiency of 75% might contribute to better power management, essential in battery-operated medical devices.
  • Automation and Control Systems: In industrial control applications, the PHP1-S5-S5-M-TR could serve as a power source for sensors or actuators. The temperature range of -40°C to 100°C supports its use in harsh environments, which are common in automated manufacturing lines.
  • Communication Equipment: The part may also be suitable for powering network devices or telecommunications equipment that require stable voltage levels to function optimally. With its compact design, it could easily fit into densely packed enclosures where space is limited.
  • Consumer Electronics: The characteristics of the PHP1-S5-S5-M-TR might lend themselves to use in small electronic devices like portable chargers or compact audio systems, where space and power efficiency are crucial factors.
  • Embedded Systems: The integration of this converter in embedded systems could enhance performance by ensuring that the microcontrollers receive a stable power supply, supporting various tasks such as data processing or internet connectivity.

It is important to note that these potential applications are only conceptual and illustrative. They require in-depth analysis and verification by engineering and design teams to ensure adherence to relevant industry and application standards.

About CUI Inc.

CUI Inc. is an established manufacturer specializing in a diverse range of electronic components, especially in the domain of Power Supply Modules and Power Circuits. The company focuses on delivering innovative and efficient solutions for energy conversion and management, with a strong emphasis on quality and compliance. The PHP1-S5-S5-M-TR is a representative product from their catalog, showcasing their commitment to providing capable power supply solutions.

CUI Inc. produces various similar parts within their Power Supply Modules lineup, allowing engineers and designers to find compatible solutions tailored to their project specifications. Their product portfolio often includes different output voltages, power ratings, and form factors, catering to a variety of applications and industry needs.

Research Price and Stock for PHP1-S5-S5-M-TR by CUI Inc on Findchips.com

To determine current pricing and stock levels for the PHP1-S5-S5-M-TR, it is advisable to check on Findchips.com. This platform aggregates data from multiple distributors, providing a comprehensive view of availability and pricing. Historically, distributors such as Master Electronics, Chip 1 Exchange, Sager, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey have listed this part, but stock availability may vary.

Using Findchips can also help identify alternative components within the Power Supply Modules category, where other manufacturers might offer similar or compatible parts for your application based on specific requirements.

Compare pricing for PHP1-S5-S5-M-TR and other Power Supply Modules / Power Circuits at findchips.com