Overview of LQH2MCN100K02L by Murata Manufacturing Co Ltd.
The LQH2MCN100K02L by Murata Manufacturing Co Ltd. is characterized as a General Purpose Inductor with a specified inductance of 10µH and a tolerance of 10%. It features a ferrite core and is designed for surface mounting, adhering to the 0806 [2016 Metric] chip package size. This component is distinguished by its ability to support a DC current rating of 225mA and possesses a maximum DC resistance of 1.56Ω. Additionally, it boasts a self-resonant frequency of 48MHz, which specifies the frequency at which this inductor ceases to act inductively. The product falls under the subcategory of Fixed Inductors, which are commonly utilized in a range of RF and power applications to provide energy storage, filter noise, and offer impedance matching. Its design and construction are tailored for a chip coil, with the package style being SMT (Surface Mount Technology), making it suitable for automated assembly processes.
This inductor is ROHS compliant, ensuring adherence to environmental standards by restricting the use of certain hazardous materials in its manufacturing. The part is active in the lifecycle with an operating temperature range from -40°C to +85°C, indicating its reliability in a broad spectrum of working conditions. Its package dimensions are consistent with the 0806 chip size, specifically 2mm in length, 1.6mm in width, and 0.9mm in height, making it compact and suitable for various space-constrained applications.
Industry Applications for LQH2MCN100K02L
The LQH2MCN100K02L inductor by Murata could be potentially incorporated into a wide array of industry applications, bearing in mind that these applications are conceptual and would require validation by engineering and design teams. Some of these applications include:
- Environmental Monitoring: This component might be found in devices designed for environmental analysis, possibly aiding in filtering and signal processing tasks within sensors that monitor parameters such as humidity, temperature, or air quality.
- Industrial Automation: In the realm of automated manufacturing and control systems, the LQH2MCN100K02L could be leveraged to manage electrical noise in precision sensors, actuators, and communication interfaces, thus ensuring reliable operation under varying industrial environments.
- Rf Applications: Given its self-resonant frequency of 48MHz and general-purpose RF applicability, this inductor could be implemented within RF transceivers, aiding in impedance matching to optimize signal transmission and reception in wireless communication systems.
- Power Supplies: The ability to handle a decent amount of current (225mA) with a 10% tolerance level makes it a suitable candidate for use in DC/DC converters, potentially aiding in smoothing out ripple currents and contributing to stable voltage outputs across various electronics.
Note that these applications only scratch the surface of where the LQH2MCN100K02L might be utilized. The part’s specifications, especially its reactance and resistance at certain frequencies, make it a versatile component across numerous industries.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Murata is particularly renowned for its expertise in the field of inductors, offering a broad range of products including the LQH2MCN100K02L among others. Their portfolio extends to various types of inductors such as Fixed Inductors, chip inductors, and inductors for power lines, catering to a broad spectrum of market needs.
Their commitment to innovation, reliability, and sustainability has positioned Murata as a critical supply chain partner in numerous industries including automotive, consumer electronics, healthcare, and energy management. Murata’s focus on R&D and quality assurance ensures that their products, including inductors, meet the highest standards for performance and reliability.
Where to Find LQH2MCN100K02L by Murata Manufacturing Co Ltd
To procure the LQH2MCN100K02L, we recommend conducting your research through findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from a range of distributors. The Fixed Inductors section on FindChips.com can also help you discover alternate parts to LQH2MCN100K02L that might be offered by Murata Manufacturing Co Ltd or other manufacturers.
Historically, the part has been available at distributors including Perfect Parts Corporation, Component Electronics, Inc., CHIPMALL.COM LIMITED, and Mouser Electronics, among others. However, for current stock availability and the most competitive pricing, please refer to the FindChips platform.