770017-1 by TE Connectivity

Overview of 770017-1 by TE Connectivity

The 770017-1 is a plug and socket connector housing kit specifically designed for use within the universal Mate-N-Lok series. This component includes a two-position plug housing that features a pitch spacing of 6.35 mm and is compatible with universal Mate-N-Lok connectors. The connector is constructed from glass-filled polyamide, which provides durability and thermal stability, with a color designation of white. It is classified as a rectangular power connector and offers a free-hanging mounting type. The part is also RoHS compliant, which ensures that it meets environmental standards regarding hazardous substances.

Further attributes of the part include a life cycle code indicating it is presently active, and it has received compliance under various codes, such as Pb-free and REACH, signaling its suitability for use in environmentally regulated applications. The connector’s shell is made from glass-filled nylon, contributing to its structural robustness, while the insulation resistance is rated at 100 megohms, indicating its effectiveness in preventing electrical leakage.

Another important aspect of the 770017-1 is its operational temperature range, which spans from -55 °C to 120 °C. This wide operating range supports its use in various demanding environments. The connector can accommodate wire sizes between 30 AWG and 10 AWG, making it versatile for different wiring needs. The durability rating stands at 50 cycles, which suggests that the part can be reliably plugged and unplugged numerous times without significant wear.

Industry Applications for 770017-1

Given the specifications and characteristics of the 770017-1, it could find applications across several industries. Below are a few potential use cases:

  • Internet of Things (IoT): The design and compatibility of the 770017-1 part might support smart devices that require reliable power connections. Components such as smart home sensors or environmental monitoring devices could utilize this connector for stable connectivity.
  • Industrial Automation: In an industrial setting, the durability and performance of the 770017-1 might be ideal for machinery or robotic arms where consistent power supply is crucial. Equipment used in assembly lines may also leverage this component, particularly due to its wide wire size compatibility.
  • Consumer Electronics: The 770017-1 could potentially be integrated into consumer-grade devices such as audio systems or computer peripherals, where power connectors are essential for functionality.
  • Automotive Applications: If the part is found to comply with specific automotive standards, its features might allow it to be incorporated into applications such as lighting systems or electronic control units within vehicles. Note that automotive applications are conditional and would require verification.
  • Healthcare Devices: While this part does not explicitly indicate medical compliance, it could potentially be used in non-critical healthcare equipment that operates under similar electrical requirements.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent manufacturer in the field of electronic components, particularly known for its extensive range of connectors, including those in the power connectors category. The company’s commitment to innovation and quality is reflected in its varied product offerings. The 770017-1 is just one example among many in the Mate-N-Lok series, which is designed to cater to diverse connectivity needs, particularly in applications requiring power supply. TE Connectivity also manufactures similar products that meet stringent industry standards, thus ensuring reliability across multiple sectors.

Research Price and Stock for 770017-1 by TE Connectivity on Findchips.com

To make an informed procurement decision regarding the 770017-1, it is advisable to research current stock levels and pricing through Findchips. This component belongs to the Power Connectors subcategory, which allows for the exploration of alternate parts that may also fulfill your application needs. Historical availability indicates that distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Avnet Americas have previously stocked the component. Nonetheless, prospective buyers should consult Findchips for the latest information on stock and pricing as these may fluctuate.

Compare pricing for 770017-1 and other Power Connectors / Connectors at findchips.com