ADP151AUJZ-3.3-R7 by Analog Devices Inc

Overview of ADP151AUJZ-3.3-R7 by Analog Devices Inc.

The ADP151AUJZ-3.3-R7 is an ultralow noise, 200 mA, CMOS linear regulator designed for a fixed output of 3.3V. This component falls under the subcategory of Linear Regulator ICs within the broader category of power circuits. Notable attributes include a maximum input voltage of 6.5V and a minimum input voltage of 3.7V, which provides flexibility for various applications. It has a compact TSOT-5 package, measuring only 2.9 mm in length and 1.6 mm in width, with a height of up to 1 mm, being suitable for space-constrained designs.

Additional specifications include a maximum output current of 0.2 A, with a nominal output voltage of 3.3V. The dropout voltage is quite low, with a maximum of 0.23V, ensuring sufficient performance for various low-dropout applications. The regulator operates efficiently across a wide temperature range from -40 °C to 125 °C, making it adaptable to both industrial and consumer environments.

Moreover, the ADP151AUJZ-3.3-R7 has a moisture sensitivity level of 1, indicating a good level of robustness against moisture. It also complies with RoHS standards, ensuring that it meets environmental regulations. These features, along with its active life cycle status, make it a reliable choice for electronic design engineers.

Industry Applications for ADP151AUJZ-3.3-R7

Given the characteristics of the ADP151AUJZ-3.3-R7, several potential applications across different industries can be considered:

  • Internet of Things (IoT): Potentially, this regulator could be used in IoT devices that require efficient power management due to their battery-operated nature. The low dropout voltage and ultralow noise levels might help in maintaining signal integrity for wireless communications, critical for many IoT applications.
  • Consumer Electronics: The compact design and fixed output value could make it suitable for use in consumer electronic devices such as portable chargers, smart home devices, or wearable technology. These devices often require stable voltage regulation to ensure proper operation and battery life optimization.
  • Environmental Monitoring: In devices that monitor environmental conditions such as temperature, humidity, or air quality, low noise characteristics are crucial for accurate readings. The ADP151AUJZ-3.3-R7 could potentially be integrated into such systems to maintain stable operation, even in challenging environments.
  • Robotics and Drones: Robotics applications might utilize this part to regulate power for sensors and control systems, where low noise performance and thermal reliability under varying operational conditions are important. Drones, which often require efficient power management, could also benefit from the features of this linear regulator.
  • Healthcare: In medical devices, especially portable or handheld units, the low dropout voltage and compact size could make it a candidate for powering sensitive electronics. The strict voltage regulation might help ensure the reliability and accuracy of medical measurements.

It is important to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer in the field of electronic components, particularly known for its offerings in linear regulators and power management solutions. The company focuses on providing quality components that meet the demands of various applications across multiple industries, including telecommunications, automotive, and industrial sectors.

Specifically related to linear regulators, Analog Devices provides a range of products designed for different output voltages and current ratings. The ADP151AUJZ-3.3-R7 is part of this portfolio, which includes similar parts with different specifications catering to diverse electronic designs. The company emphasizes low noise, high efficiency, and reliability, features that are crucial in applications requiring precise voltage regulation.

Research Price and Stock for ADP151AUJZ-3.3-R7 by Analog Devices Inc on Findchips.com

For those interested in acquiring the ADP151AUJZ-3.3-R7, it is recommended to research current stock and pricing at Findchips. The site provides an efficient tool for browsing available inventory from various distributors, allowing you to find the best offers. Historically, this part has been available through distributors such as:

  • Win Source Electronics
  • Chip-Germany GmbH
  • Mouser Electronics
  • DigiKey
  • Farnell

However, to ensure you get the most accurate and up-to-date information, visiting Findchips directly for stock levels and pricing is advisable.

Compare pricing for ADP151AUJZ-3.3-R7 and other Linear Regulator ICs / Power Circuits at findchips.com