GRM033R61E104KE14D by Murata Manufacturing Co Ltd

Overview of GRM033R61E104KE14D by Murata Manufacturing Co Ltd.

The GRM033R61E104KE14D by Murata Manufacturing Co Ltd. is a high-quality ceramic capacitor that comes in an 0201 package size, measuring a diminutive 0.6 mm in length and 0.3 mm in width and height. This multilayer ceramic capacitor (MLCC) exhibits a capacitance of 0.1 µF, with a voltage rating of 25V and a capacitance tolerance of ±10%. The component is designed using the X5R dielectric characteristic, which allows it to maintain its capacitance over a wide temperature range of -55°C to +85°C, making it a versatile choice for a variety of applications. The GRM033R61E104KE14D is RoHS compliant, adhering to current environmental safety standards.

This capacitor series is suitable for surface mount technology (SMT) with wraparound terminal shapes, and its terminals are plated with matte tin (Sn) over a nickel (Ni) barrier, ensuring good solderability and resistance to oxidation. The product is also characterized by its temperature coefficient of 15% ppm/°C, positioning it as a reliable component across various operating temperatures. This detailed overview reveals the GRM033R61E104KE14D as a capable component within Murata’s extensive product range of ceramic capacitors, designed to meet the detailed technical requirements of the electronics industry.

Industry Applications for GRM033R61E104KE14D

  • Consumer Electronics: The compact size and wide operating temperature range make this component potentially suitable for portable devices such as smartphones, tablets, and wearable tech, where space is at a premium and reliability across temperatures is crucial.

  • Automotive: The stable capacitance over a broad temperature range could allow this capacitor to be used in automotive electronics, such as engine control units (ECUs), dashboard electronics, and sensor modules, which require reliability in harsh environmental conditions.

  • Industrial: With its robust operating temperature range and reliability, it might find application in industrial automation systems, including robotics, process controls, and power distribution units that need durable and stable electrical components.

  • Education and Research: Given its basic but integral functionality, this capacitor is an excellent candidate for educational kits and research projects that necessitate a variety of capacitive values and stringent specifications for experimental and learning purposes.

It’s important to note that these potential applications are only conceptual and illustrative. Actual use cases should be carefully analyzed and verified by engineering and design teams to ensure compatibility and compliance with specific system requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Specializing in ceramic capacitors and a broad range of other capacitor types, Murata has established a reputation for innovation, quality, and reliability. The company’s GRM series, which includes the GRM033R61E104KE13D, is a testament to its commitment to providing state-of-the-art components that meet the rigorous demands of today’s electronic devices.

Murata’s contributions to the capacitor industry, particularly in ceramic capacitors, have been significant. By consistently investing in research and development, Murata stays at the forefront of technology, producing components that enhance the performance and functionality of a wide array of electronic devices across various sectors.

Where to Find GRM033R61E104KE14D by Murata Manufacturing Co Ltd

To procure the GRM033R61E104KE14D, engineers and procurement specialists should consider leveraging the resources available on findchips.com. The platform provides up-to-date information on inventory levels, pricing, and availability from various distributors. Historically, the part has been available from distributors such as Perfect Parts Corporation, New Advantage Corporation, Chip1Stop, and Arrow Electronics, among others. However, current stock levels and pricing can vary, so it is recommended to check findchips.com for the most recent data.

In addition to GRM033R61E104KE14D, findchips.com also offers a comprehensive range of ceramic capacitors from Murata Manufacturing Co Ltd and other leading manufacturers. This makes it an essential resource for sourcing electronic components efficiently and effectively.

Compare pricing for GRM033R61E104KE14D and other Ceramic Capacitors / Capacitors at findchips.com