Overview of CRCW04020000ZSTD by Vishay Intertechnologies
The CRCW04020000ZSTD by Vishay Intertechnologies is a thick film chip resistor with a distinctive feature of having a 0-ohm resistance, primarily functioning as a jumper to connect traces on a printed circuit board (PCB). This part falls under the category of Metal Glaze/Thick Film Resistors, designed for surface mounting with a 0402 package size, making it suitable for high-density electronic applications. Despite its nominal power rating of 0.063W and a current rating of 1.5A, this part maintains a compact footprint with dimensions of 1.02mm in length and 0.5mm in width. The CRCW04020000ZSTD is compatible with a wide operational temperature range from -55 °C to +155 °C, showcasing its versatility across different environments. Notably, this part is not RoHS compliant and features a lead-based terminal finish, with a Nickel barrier for enhanced durability. The part is actively produced by Vishay Intertechnologies, with a factory lead time of 15 weeks and 4 days as of the current writing
Industry Applications for CRCW04020000ZSTD
The CRCW04020000ZSTD’s unique characteristics of zero resistance and high current capability render it potentially useful across a broad array of industry applications. These include, but are not limited to, the following conceptual/illustrative use cases, which would require detailed verification by engineering and design teams:
- Consumer Electronics: In devices like smartphones, tablets, or wearables, where space is at a premium, the CRCW04020000ZSTD can be used to create compact jumper connections on PCBs, enabling complex circuit designs without increasing footprint.
- Automotive: With its operational temperature range and rated current, this part could potentially be utilized in vehicular electronics, especially in control units or infotainment systems, providing reliable jumper solutions in harsh environments.
- Telecommunications: In networking hardware such as routers, switches, or base stations, it might be employed to facilitate or modify signal routing within the device’s circuitry without affecting signal integrity.
- Computing and Data Storage: Servers and storage devices require efficient PCB designs to manage electronic connections. The use of zero-ohm resistors like CRCW04020000ZSTD could streamline these designs by replacing traditional wire jumpers, optimizing space, and potentially reducing signal path lengths.
Note that these potential applications only outline possible scenarios for the part’s utilization and must be subjected to thorough analysis by professional design teams within each industry for suitability.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the manufacture of electronic components, particularly known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. The company’s portfolio includes a broad variety of resistor types, catering to almost every conceivable application need. The CRCW04020000ZSTD is part of Vishay’s CRCW series, which embodies the company’s commitment to quality, reliability, and performance in resistor technology. Vishay not only manufactures standard resistor types but also specializes in producing application-specific resistors, leveraging its advanced metal glaze/thick film technologies. This focus on innovation and breadth of offerings makes Vishay a go-to source for engineers and procurement specialists looking for resistor solutions that meet rigorous industrial requirements.
Where to Find CRCW04020000ZSTD by Vishay Intertechnologies
To source the CRCW04020000ZSTD by Vishay Intertechnologies, it is recommended that readers utilize the resources at findchips.com. Here, you can compare current stock levels and pricing from various distributors. Additionally, for those who are seeking alternatives to CRCW04020000ZSTD or other Metal Glaze/Thick Film Resistors, this platform offers comprehensive listings and specifications to help identify the best options from Vishay Intertechnologies or other leading manufacturers.
In the past, distributors such as Perfect Parts Corporation, Component Electronics, Inc, Chip1Stop, and Avnet Asia have been known to stock CRCW04020000ZSTD. However, current availability can vary, and it is crucial to check findchips.com for the most up-to-date information.