Overview of 881545-2 by TE Connectivity
The 881545-2 by TE Connectivity is a Shunt Jumper with a 2-way configuration, and a pitch spacing of 2.54mm, specifically designed for use with 7600 Series Programmable Shunts. This connector accessory features two positions and is constructed from a body material of Nylon, with contact material made of phosphor bronze, ensuring durability and conductivity. The contacts have a gold (Au) finish with a Nickel (Ni) barrier, providing a reliable connection with excellent environmental resistance. It is compliant with RoHS standards, demonstrating its adherence to environmental safety and regulations.
This part is characterized by its rectilinear body form that spans a body breadth of 0.098 inches, a body depth of 0.429 inches, and a body length of 0.2 inches, encapsulated in a polarized black Polyethylene insulator to prevent incorrect insertion. The connector type falls under the Shunts / Jumper Connector subcategory in Other Interconnects, showcasing its versatility and wide applicability in creating or breaking circuits without the need for soldering. Rated for operating temperatures ranging from -65°C to 105°C and with a Mains Connector Rating of 3A, it assures operation under a broad spectrum of environmental conditions. Additional noteworthy attributes include its locking mounting option, and general purpose, UL 94V-0 flammability rated, thermoplastic construction.
Industry Applications for 881545-2
The 881545-2, due to its adaptable design and specifications, finds potential applications across a broad range of industries. It’s crucial to note that these applications are illustrative and should be further validated by engineering and design teams for specific use cases. Some of the industries where 881545-2 might find usage include:
- Consumer Electronics: Could be utilized in the development and repair of consumer electronic devices such as PCs, gaming consoles, and peripheral devices, where temporary circuit connections or testing modes are necessary.
- Energy and Power Systems: Possibly employed in control panels, servers, and power supply units requiring configurable connections or during maintenance operations to ensure energy flow control and system testing without permanent modifications.
- Transportation and Logistics: Might be applicable for fleet management systems, vehicular electronics, and logistics tracking devices that necessitate modular or flexible circuit connections for diagnostics or configuration settings.
- Automotive: Potentially useful in automotive diagnostic equipment, electronic control units (ECUs), and other vehicular electronics where shunts can aid in resetting, testing, or reconfiguring circuitry during manufacturing or maintenance phases.
These potential applications underline the flexibility of 881545-2 in providing solutions for temporary circuit connections or configuration settings across multiple technological platforms.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its extensive range of products including connectors, relays, sensors, and wire and cable. Within the Other Interconnects category of Connectors, TE Connectivity manufactures a variety of components like the 881545-2, designed to meet diverse application requirements. The company’s commitment to innovation, combined with its broad product portfolio, allows it to serve a wide array of industries including automotive, industrial equipment, data communication systems, aerospace, defense, and consumer electronics.
TE Connectivity’s emphasis on engineering excellence and reliability is evident in the production of parts such as 881545-2 and others, which are designed with the stringent quality and performance standards necessary to withstand challenging environmental conditions and demanding applications. TE Connectivity ensures that its products, including connectors and other interconnects, are compliant with industry standards, including RoHS and UL, affirming their dedication to environmental safety and sustainability.
Where to Find 881545-2 by TE Connectivity
To purchase or inquire further information about the 881545-2 by TE Connectivity, it is recommended to conduct research on our site, findchips.com. This platform provides access to current stock levels, pricing, and other vital information about Other Interconnects and similar parts offered by TE Connectivity and other manufacturers. Historically, distributors such as Perfect Parts Corporation, Master Electronics, Component Electronics, Inc., and CHIPMALL.COM LIMITED have been sources for this part. However, exact stock availability and pricing are subject to change, making findchips.com the most reliable source for up-to-date information.