TPS60403DBVR by Texas Instruments

Overview of TPS60403DBVR by Texas Instruments

The TPS60403DBVR by Texas Instruments is a charge pump voltage inverter designed to provide a peak output current of 60mA, operating with an input voltage ranging from 1.6V to 5.5V. This component is encased in a SOT-23 package with a 5-pin layout, known for its compactness and efficiency in various applications. The device features a fixed 250 kHz operational frequency, emphasizing its capability for providing stable inverted output voltages over a wide range of input voltages. It’s marked by its compliance with Pb-free and RoHS standards, ensuring its suitability for environmentally sensitive applications.

Key attributes of this device include its wide operating temperature range, from -40 to 85 °C, and its moisture sensitivity level rated at 1, highlighting the component’s resilience in diverse operating environments. The TPS60403DBVR is designed for scenarios requiring an inverted voltage supply, made efficient through its switched capacitor converter technology. Its adjustable output further enhances its versatility, enabling tailored applications across various fields. This capacitor’s functionality is underscored by its straightforward surface-mount design, facilitating easy integration into PCB layouts without compromising on its performance in converting positive voltage to negative voltage, efficiently and compactly.

Industry Applications for TPS60403DBVR

The TPS60403DBVR finds its utility in a variety of industries due to its capacity to provide a stable inverted voltage. The possible applications span across energy and power systems, transportation and logistics, renewable energy, and automotive sectors, among others, thanks to its specifications and design. Below are conceptual use cases in these industries:

  • Energy and Power Systems: This device might be utilized for small-scale power inverters in distributed power systems. Its capability for a wide input voltage range and low power consumption makes it suitable for battery-operated power backups or emergency lighting systems.
  • Transportation and Logistics: In transportation, the TPS60403DBVR could potentially be integrated into electronic systems requiring negative voltage supply rails, such as sensors, GPS devices, or communication modules, enhancing the reliability and efficiency of these systems in harsh environments.
  • Renewable Energy: The inverter’s efficiency and wide operating temperature range make it a possible candidate for small electronic controls in renewable energy applications, particularly in solar-powered systems, where reliable voltage inversion is needed to control charging circuits or operate low-power monitoring devices.
  • Automotive: Within the automotive sector, this component could be applied in vehicle power supply systems, especially for driving small OLED displays or sensor modules. Its robust design ensures operation under the wide temperature ranges and vibrations common in automotive environments.

It is important to note that these potential applications are only illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility and performance within specific devices or systems.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, known for its broad portfolio of high-quality analog, digital, and mixed-signal integrated circuits. Within the realm of power management ICs, TI’s offerings include a vast array of Switching Regulator or Controllers, with products like the TPS60403DBVR representing the company’s commitment to innovation and reliability. Texas Instruments excels at developing components that enhance performance, efficiency, and functionality across a multitude of applications, making them a favored source for engineers and designers globally. Their commitment to environmental sustainability is also apparent in their compliance with RoHS and Pb-free manufacturing processes, demonstrating their role in promoting eco-friendly technology solutions.

Where to Find TPS60403DBVR by Texas Instruments

For procurement specialists and engineers looking to source the TPS60403DBVR, findchips.com is an essential resource. It provides up-to-date inventory availability, pricing from a range of distributors, and detailed part data. While the TPS60403DBVR has historically been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and Newark, among others, availability can vary. Therefore, it’s crucial to visit findchips.com for the latest stock levels and to get competitive pricing information.

Furthermore, for those seeking alternatives to the TPS60403DBVR or needing components with slightly different specifications, findchips.com also offers a comprehensive listing of other Switching Regulator or Controllers / Power Circuits. This broad selection ensures that engineers and procurement specialists can find the best part for their application, whether from Texas Instruments or other reputable manufacturers.

Compare pricing for TPS60403DBVR and other Switching Regulator or Controllers / Power Circuits at findchips.com