Overview of ISL83485IBZ-T by Renesas Electronics Corporation
The ISL83485IBZ-T is a 3.3V, half-duplex RS-485/RS-422 transceiver designed to provide reliable communication in various electronic applications. This device facilitates data transmission up to 10 Mbps and operates effectively within a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V. It is housed in a small outline integrated circuit (SOICN) package with eight pins, ensuring a compact footprint for space-constrained applications.
With a maximum operating temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius, the ISL83485IBZ-T is well-suited for industrial environments. The device features a differential output and is compliant with both EIA-485 and EIA-422 interface standards. It is designed with input characteristics of a differential Schmitt trigger, which enhances its robustness against noise and ensures reliable communication even in electrically noisy environments.
Additional noteworthy attributes include a receive delay of up to 90 ns and a transmit delay of 35 ns, which may help in managing timing for applications requiring precise data synchronization. It is also noted to be RoHS compliant and Pb-free, aligning with contemporary environmental regulations. As of the current writing, this part is active in production, making it a viable choice for ongoing and future projects.
Industry Applications for ISL83485IBZ-T
The versatility of the ISL83485IBZ-T makes it potentially applicable across various industries. Below are some potential cases where this transceiver might be beneficial:
- Energy and Power Systems: In this sector, the ISL83485IBZ-T could be utilized in communication networks for smart grids or remote monitoring systems. Its half-duplex communication capability and resilience to temperature fluctuations may support the transmission of data from multiple sensors.
- Transportation and Logistics: This part might find application in vehicle communication systems, where reliability in data transmission between vehicle components is critical. The robust design can potentially enhance communications in tracking systems, possibly leading to improved logistics operations.
- Renewable Energy: The device could be integrated into control systems for solar panels or wind turbines, facilitating communication between different components. Its differential signaling might assist in reducing noise, thus ensuring stable energy production data transmission.
- Automotive (conditional): Should the ISL83485IBZ-T meet automotive standards such as AEC-Q100, it could serve in vehicle communication networks. Its features might be useful in scenarios where reliable, high-speed communication is necessary between various electronic control units (ECUs).
These potential applications are only conceptual and illustrative in nature. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent manufacturer in the field of semiconductor solutions, especially in the domain of Line Driver or Receivers. The company offers a diverse lineup of integrated circuits designed for various applications, including data communication, industrial automation, and automotive technology.
In particular, the ISL83485IBZ-T exemplifies Renesas’ commitment to delivering reliable and efficient transceivers. Alongside this part, Renesas manufactures various other transceiver models that cater to different specifications and applications, providing flexible solutions for engineers and designers tasked with developing effective communication systems.
Research Price and Stock for ISL83485IBZ-T by Renesas Electronics Corporation on Findchips.com
For those interested in sourcing the ISL83485IBZ-T, it is advisable to research stock availability and pricing on Findchips. This platform not only provides current information on this specific part but also lists different distributors where it has historically been available.
Some of these distributors include:
- New Advantage Corporation
- Flip Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
While these distributors may have previously stocked the ISL83485IBZ-T, checking Findchips for up-to-date availability is essential, as stock levels fluctuate regularly. Additionally, Findchips allows users to explore alternate parts within the Line Driver or Receivers section, which may also provide suitable options for your design needs.
Compare pricing for ISL83485IBZ-T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com
For more information and to explore similar parts, visit ISL83485IBZ-T and find other options in the Line Driver or Receivers category. This resource can assist engineers in making informed choices based on current market pricing and stock levels.