Overview of T520X337M010ATE010 by KEMET Corporation
The T520X337M010ATE010 is a polarized tantalum capacitor with a capacitance of 330 microfarads (µF) and a voltage rating of 10 volts (V). Designed for surface mount applications, it comes in a compact 2917 package size, measuring 7.3 mm in length and 4.3 mm in width. The capacitor employs solid polymer as the dielectric material, which contributes to its performance characteristics. The T520X337M010ATE010 boasts a capacitance tolerance of ±20%, allowing for some flexibility in its application. The equivalent series resistance (ESR) is rated at 10 mΩ, with ripple current capability reaching up to 1250 milliamperes (mA). This part is compliant with RoHS regulations, indicating it is free from hazardous substances.
As of the current writing, the factory lead time for this component is approximately 21 weeks. This lead time may fluctuate based on demand, production capabilities, and other supply chain factors. The component’s construction supports a wide operating temperature range, from -55 °C to 105 °C, making it suitable for various environmental conditions.
Industry Applications for T520X337M010ATE010
The T520X337M010ATE010 tantalum capacitor could find potential applications across several industries, each possibly benefiting from its unique attributes. Below are some relevant sectors and examples of how this component might be utilized:
- Consumer Electronics: This capacitor might be employed in devices like smartphones and tablets, where space is at a premium. The low ESR and compact size could support high-frequency applications, such as switching power supplies, ensuring efficient energy distribution and minimal voltage fluctuations.
- Telecommunications: In telecom equipment, the T520X337M010ATE010 could potentially be used in cellular base stations or routers to maintain stable power delivery. Its ability to handle ripple current could aid in enhancing signal integrity and maintaining performance under load.
- Aerospace and Defense: Should relevant standards be applied, this capacitor might find use in avionics systems and other aerospace applications. The solid polymer design and wide operating temperature range could make it a candidate for reliable performance in demanding environments.
- Automotive: If automotive standards like AEC-Q100 were applicable, the T520X337M010ATE010 could be applicable in electric vehicles and advanced driver-assistance systems (ADAS). Its robustness against high temperatures and vibrations could support energy-efficient systems and sensors.
- Robotics and Drones: In this sector, capacitors like the T520X337M010ATE010 might be used in power management systems where lightweight and efficiency are critical. Its ripple current capability and compact footprint could support battery management circuits.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a prominent manufacturer of capacitors, specializing in various types, including tantalum capacitors. The company focuses on providing high-quality components for a broad spectrum of applications. The T520X337M010ATE010 is part of KEMET’s extensive portfolio, known for their commitment to innovation and compliance with industry standards.
KEMET’s tantalum capacitors, like the T520X337M010ATE010, are designed to offer reliable performance in various applications, characterized by low ESR and a long operational life. The company manufactures several similar components across different specifications, allowing engineers to select suitable parts based on their specific needs.
Research Price and Stock for T520X337M010ATE010 by KEMET Corporation on Findchips.com
For engineers and procurement professionals looking to evaluate the T520X337M010ATE010, it is recommended to research stock and pricing at Findchips. This resource provides a comprehensive overview of current availability, price trends, and alternate options. The part belongs to the Tantalum Capacitors subcategory, where alternate parts from KEMET Corporation and other manufacturers might also be identified.
Historically, the T520X337M010ATE010 has been available through various distributors, including:
- Velocity Electronics
- Bristol Electronics
- Mouser Electronics
- Digi-Key
However, stock levels at these distributors may vary, and it is advisable to verify current availability directly on Findchips.